Holt Integrated Circuits Magnetics
55 Holt Integrated Circuits Magnetics
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Turns Ratio | Primary Configuration | Secondary Configuration | Maximum DCR Primary Side - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PM-DB2766
Telecom Transformer 1:1.79 1.5Ohm Prim. DCR 2.5Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Holt Integrated Circuits | Transformateur télécom | Interface Transformer | 1:1.79 | 1.5 | Gull Wing | 2.5 | 10 | 10.16 | 8.128 | 13.21 | No | No | No | No | 7A994 | No | ||||||||
| PM-DB2742S+ Telecom Transformer 1.4:1/2:1 3.5Ohm Prim. DCR 3Ohm Sec. DCR 16 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Transformateur télécom | Interface Transformer | 1.4:1/2:1 | 3.5 | Gull Wing | 3 | DIP | 16 | 23.62 | 4.04 | 16 | No | No | No | No | EAR99 | No | |||||||
PM-DB2725EX
Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
Holt Integrated Circuits | Transformateur télécom | Interface Transformer | 1:2.5/1:1.79 | 1 | Pin | 3.5 | DIP | 8 | 10.16 | 6.1 | 10.16 | No | No | No | No | No | 7A994 | No | ||||||
| PM-DB27408 Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole |
|
Holt Integrated Circuits | Transformateur télécom | Interface Transformer | 1:2.5/1:1.79 | 1 | Pin | 3.5 | 16 | 15.87 | 6.36 | 15.87 | No | No | No | No | No | 7A994 | No | No | ||||||
| PM-DB2762+ Telecom Transformer 1:2.5 1.5Ohm Prim. DCR 3.5Ohm Sec. DCR 10 Terminal Gull Wing SMD |
|
Holt Integrated Circuits | Transformateur télécom | Interface Transformer | 1:2.5 | 1.5 | Gull Wing | 3.5 | DIP | 10 | 10.16 | 8.13 | 13.21 | No | No | No | No | No | EAR99 | No |