HALO Electronics, Inc Magnetics
324 HALO Electronics, Inc Magnetics
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TG75-1406NLF
10BASE-T Isolation Modules 16 Pin SOIC Package
|
|
HALO Electronics | Transformateur télécom | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-HPE3NV6LF SMD 48 Pin Dual Port Gigabit or Quad Port 10/100BASE-TX PoE/PoE+ Transformer |
|
HALO Electronics | Transformateur télécom | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG04-1505NSLF T1/E1 Line Interface Modules, SMD Single Channel Transformer |
|
HALO Electronics | Transformateur télécom | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
TG26-1505N5LF
Telecom Transformer 2(1CT:2CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | T1/E1 Transformer | 2(1CT:2CT) | Gull Wing | 1500Vrms | 16 | 12.7 | 6.35 | 9.53 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| HPC104N-4R7MTR Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9A 0.0155Ohm DCR 4040 T/R |
|
HALO Electronics | Inducteur à montage en surface | Power | Wirewound | Shielded | 4.7u | 20% | 9 | 12 | 100K | 0.0155 | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
TGM-380NARL
Switching Transformer 3CT:8CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 3CT:8CT | 0.8 | Gull Wing | 6 | 8.89 | 6.35 | 12.07 | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TG110-ESV03N6LFTR Simply An Isolation Module With Enhanced Shock And Vib Circuitry |
|
HALO Electronics | Transformateur télécom | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
TG91-1505N5LF
Telecom Transformer 1CT:2.4CT/1CT:1CT 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | T1/E1 Transformer | 1CT:2.4CT/1CT:1CT | Gull Wing | 1500Vrms | 16 | 12.7 | 6.35 | 9.53 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
TG110-S050N2LFTR
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 0.9 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 5.08 | 9.53 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
TG110-EMX6NXRL
Telecom Transformer 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Quad Port Transformer | -10@60MHz to 80MHz | 0.9 | Gull Wing | 0.9 | 1500Vrms | SMD | 40 | 27.94 | 5.84 | 15.88 | Unknown | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TG1G-S001NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.84 | 15.88 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
TG110-E055N5RLTR
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 40 | 1 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 6.35 | 9.53 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG111-E12NYNLF Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | Gigabit Ethernet Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | 24 | 14.22 | 8.64 | 10.92 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
| TGM-210NSRLTR Transformer, PCMCIA DC/DC Converter Isolation Modules |
|
HALO Electronics | Transformateur de commutation | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| HPC073N-1R5MTR Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 11A 0.01Ohm DCR T/R |
|
HALO Electronics | Inducteur à montage en surface | Power | Wirewound | Shielded | 1.5u | 20% | 11 | 13 | 100K | 0.01 | 2 | 7.5 | 6.7 | 3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TG83-1505NXRL
Telecom Transformer 1:2/1:1 0.8Ohm Prim. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | SMD Quatra 4 Port Line Interface Module Transformer | 1:2/1:1 | 35 | 0.8 | Gull Wing | 1500Vrms | 40 | 27.94 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TGMR-511V6LFTR Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur électrique | H-Bridge Transformer | 1:1CT | Single | 300 | Single | 1.2 | Gull Wing | 1.2 | 5000Vrms | 6 | 9.45 | 10.03 | 12.07 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
| TG1G-S002NZRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG110-E050N5RLTR
Telecom Transformer 2(1CT:1CT) 1Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 40 | 1 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 6.35 | 9.53 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TGM-H281NFRL
Power Transformer 1:1:2.6:2.6 1500Vrms 8 Terminal Gull Wing SMD
|
Stock
84
$2.8599
Par unité
|
HALO Electronics | Transformateur électrique | Power Transformer | 1:1:2.6:2.6 | 198 | 0.1 | Gull Wing | 0.65 | 1500Vrms | SMD | 8 | 12.07 | 8.64 | 15.24 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| TGM-040P3LF Switching Transformer Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG75-1406PRL Telecom Transformer 1CT:1CT/1CT:2CT 0.65Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2CT | 15 | 0.65 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 2.24 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
TG08-1205N1RL
Telecom Transformer 2(1CT:2CT) 0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | SMD Dual Line Interface Modules Transformer | 2(1CT:2CT) | 30 | 0.7 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TGM-340NATR
Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 3CT:4CT | 0.8 | Gull Wing | 6 | 8.89 | 6.35 | 12.07 | Tape and Reel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
| TG46-S010NXRLTR Telecom Transformer 1CT:1.414CT/1:1 0.4Ohm/0.4Ohm Prim. DCR 40 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 10Base-T Transformer | 1CT:1.414CT/1:1 | 12 | 0.4/0.4 | Gull Wing | 1500Vrms | 40 | 27.94 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | No |