HALO Electronics, Inc Magnetics
323 HALO Electronics, Inc Magnetics
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Package Type | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG1G-S001NZRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -1@1MHz to 100MHz | -10@100MHz | Gull Wing | 1500Vrms | 24 | SMD | 15.88 | 17.78 | 5.84 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG111-HPE1NYNLFTR Isolation Transformer Gig |
|
HALO Electronics | Transformateur télécom | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-S452NXRLTR
Telecom Transformer 1CT:1CT/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100 Isolation Module Transformer | 1CT:1CT/1:1 | 15 | 0.9 | -10@60MHz to 80MHz | 0.9 | Gull Wing | 1500Vrms | 40 | 15.88 | 27.94 | 5.84 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| TG110-S101N6RLTR Telecom Transformer 2(1CT:1CT) 1.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 10/1000Base-TX Transformer | 2(1CT:1CT) | 20(Typ) | 1.3 | Gull Wing | 1500Vrms | 16 | 9.53 | 14.73 | 6.35 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG110-S055N2LFTR
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Magnetic Module Transformer | 1CT:1CT | -1.1@0.1MHz to 100MHz | 15(Typ) | -12@60MHz to 80MHz | 0.9 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.7 | 5.08 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TG111-S112NYLF
Telecom Transformer 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Single Port Transformer | -1.1 | -10@100MHz | Gull Wing | 1500Vrms | 24 | DIP | 18.8 | 13.72 | 6.35 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
TG43-1406NRL
Telecom Transformer 1CT:1CT/1CT:1.41CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:1.41CT | 15 | 0.3 | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG111-E212NWLF Telecom Transformer 50 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | Isolation Transformer | -10@100MHz | Gull Wing | 1500Vrms | 50 | SMD | 10.92 | 27.94 | 8.64 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TG111-E12NYNLFTR Transformer, Audio Signal |
|
HALO Electronics | Transformateur télécom | 1CT:1CT | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | 1500Vrms | 24 | 10.92 | 14.22 | 8.64 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG41-2006NRLTR
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 0.3 | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TGMR-360V6LF Switching Transformer 1CT:2CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:2CT | 0.9 | Gull Wing | 6 | 12.07 | 9.45 | 10.03 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TG1G-E012NZLF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Transformer | 1CT:1CT | -10@100MHz | Gull Wing | 1500Vrms | 24 | SMD | 15.88 | 17.78 | 5.84 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
TG110-RP55N5RL
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | SMD Single Port 10/100Base-TX PoE/PoE+ Isolation Module | 2(1CT:1CT) | 1.1@0.1MHz to 100MHz | 25(Typ) | -12@60MHz to 80MHz | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.7 | 6.35 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
TG1G-S035NYRL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Transformateur télécom | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG111-S001J24RL
SINGLE PORT GIGE TRANSFORMER
|
|
HALO Electronics | Transformateur télécom | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
TG111-E112NYLF
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Transformateur télécom | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TGRAD-560V8LF 5Kv Isolation Modules For Analog Devicesadum4070 And Adum447X |
|
HALO Electronics | Transformateur télécom | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGMR-H580V8LFTR Switching Transformer 1:1:2.67:2.67 0.15Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1:1:2.67:2.67 | 5.5V | 0.15 | Gull Wing | 8 | 15.24 | 12.07 | 8.64 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TGSP-S225NZLF
Telecom Transformer 1CT:2.4CT/1CT:1CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
|
|
HALO Electronics | Transformateur télécom | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 15.88 | 17.78 | 5.84 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
| TG111-S201NWLF SMD 50 Pin Slimline Dual Port Gigabit Transformer |
|
HALO Electronics | Transformateur télécom | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG110-AMX2NXLF
SMD Quad Port 10/100BASE-TX Transformer
|
|
HALO Electronics | Transformateur télécom | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TGMR-1455V6LF 5kV Reinforced Insulation Modules |
|
HALO Electronics | Transformateur électrique | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG70-1205NSLFTR Telecom Transformer 1:1.36CT 0.7Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | Single T-1/E-1 Line Interface Modules Transformer | 1:1.36CT | 30 | 0.7 | Gull Wing | 1500Vrms | 6 | SMD | 9.53 | 8.13 | 5.08 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| TGMR-355V6LF Switching Transformer 1CT:1.5CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:1.5CT | 0.9 | Gull Wing | 6 | 12.07 | 9.45 | 10.03 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TG111-E001J24LF Isolation Transformer 1000Base-T |
|
HALO Electronics | Transformateur télécom | Unknown | Unknown | Unknown | EAR99 | No |