HALO Electronics, Inc Magnetics
323 HALO Electronics, Inc Magnetics
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TG110-RPE12NJLF Telecom Transformer, Isolation Module |
|
HALO Electronics | Transformateur télécom | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG92-2006N1RL
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 0.5 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG110-AE050N5LF
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Single Port Transformer | 1CT:1CT | 35 | 0.9 | Gull Wing | 0.9 | 1500Vrms | DIP | 16 | 12.7 | 6.35 | 9.53 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||
| TGR110-Q350NCRLTR Telecom Transformer Gull Wing Smd |
|
HALO Electronics | Transformateur télécom | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TG110-RP55N5LF
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | SMD Single Port 10/100Base-TX PoE/PoE+ Isolation Module | 2(1CT:1CT) | -12@60MHz to 80MHz | -1.1 | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 6.35 | 9.53 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TGSP-S225NZRLTR
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TGSP-S225NZRL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TGMR-502V6LF
SMD 5KV TRANSFORMERS FOR MAXIMS MAX13256 H-BRIDGE DRIVER
|
|
HALO Electronics | Transformateur électrique | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TGMR-512V6LF
Power Transformer 4:1CT 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur électrique | H-Bridge Transformer | 4:1CT | Single | 1000 | Single | 1.2 | Gull Wing | 0.25 | 5000Vrms | 6 | 9.45 | 10.03 | 12.07 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TGMR-450V8LF
Switching Transformer 1CT:1CT 0.9Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:1CT | 0.9 | Gull Wing | SMD | 8 | 12.07 | 8.64 | 15.24 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| TGMR-350NA5RLTR Low Profile SMD Transformer |
|
HALO Electronics | Transformateur de commutation | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
| TGMR-380V6LF Switching Transformer 1CT:2.66CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:2.66CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
TGM-H240V8LF
Switching Transformer 1:1:1.3:1.3 0.15Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1:1:1.3:1.3 | 5.5V | 0.15 | Gull Wing | 8 | 12.07 | 8.64 | 15.24 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGMR-340NA5RLTR Transformer, Sm, 3 To 4, Isolation, H .355In |
|
HALO Electronics | Transformateur de commutation | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
| TGMR-340NA5RL Transformer, Sm, 3 To 4, Isolation, H .355In |
|
HALO Electronics | Transformateur de commutation | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
| TG91-1505NZRLTR Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG91-1505NZRL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2.4CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TG83-1505NURL
Telecom Transformer 1:1/1:2 0.8Ohm Prim. DCR 32 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | Mini-Octal SMD Hi-Density,Quad Port,T1/E1 Transformer | 1:1/1:2 | 35 | 0.8 | Gull Wing | 1500Vrms | 32 | 25.4 | 7.34 | 10.92 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TG83-1505NURLTR
Telecom Transformer 1:1/1:2 0.8Ohm Prim. DCR 32 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | Mini-Octal SMD Hi-Density,Quad Port,T1/E1 Transformer | 1:1/1:2 | 35 | 0.8 | Gull Wing | 1500Vrms | 32 | 25.4 | 7.34 | 10.92 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG75-1505NZRLTR Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-S031NYRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG1G-S031NYRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-S202NV6RL Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 10/100 Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 48 | 27.94 | 7.11 | 15.88 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-S032NYRLTR Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.72 | 6.35 | 18.8 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG1G-E012NZRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1 | Gull Wing | 1500Vrms | SMD | 24 | 17.78 | 5.84 | 15.88 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |