HALO Electronics, Inc Magnetics
323 HALO Electronics, Inc Magnetics
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Package Type | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TG43-1406NRLTR
Telecom Transformer 1CT:1CT/1CT:1.41CT 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:1.41CT | 15 | 0.3 | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-S032NYRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | 1500Vrms | 24 | SMD | 18.8 | 13.72 | 6.35 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG1G-E234NVRL Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 10/100 Isolation Module Transformer | 1CT:1CT | -1.3@1MHz to 100MHz | -10@100MHz | Gull Wing | 1500Vrms | 48 | SMD | 18.88 | 27.69 | 7.62 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG1G-E001NYRL Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Single Port Gigabit Isolation Module Transformer | 1CT:1CT | -1.1@1MHz to 100MHz | -10@100MHz | Gull Wing | 1500Vrms | 24 | SMD | 18.8 | 13.72 | 6.35 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG111-MSC13LF
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | Ethernet Transformer | 1CT:1CT | Gull Wing | 1500Vrms | 24 | SMD | 10.92 | 14.22 | 8.64 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TG111-HPE3NZLF
SMD Single Port Gigabit or Dual Port 10/100BASE-TX PoE and PoE+
|
|
HALO Electronics | Transformateur télécom | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG111-HPE1NYNLF Isolation Transformer Gig |
|
HALO Electronics | Transformateur télécom | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| TG110-RPE17NV6RL Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 48 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Magnetic Module Transformer | 1CT:1CT | 1.1@0.1MHz to 100MHz | 25 | -10@100MHz | 1 | Gull Wing | 1500Vrms | 48 | 15.88 | 27.94 | 7.11 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG110-RPE17NV6RLTR Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 48 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Magnetic Module Transformer | 1CT:1CT | 1.1@0.1MHz to 100MHz | 25 | -10@100MHz | 1 | Gull Wing | 1500Vrms | 48 | 15.88 | 27.94 | 7.11 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
| TG110-ESV01N6RLTR ISOLATION MODULE |
|
HALO Electronics | Transformateur télécom | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||
TG110-6506NXRL
Telecom Transformer 1CT:1CT/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Quad Port Transformer | 1CT:1CT/1:1 | 15 | 0.9 | -10@60MHz to 80MHz | 0.9 | Gull Wing | 1500Vrms | 40 | 15.88 | 27.94 | 5.84 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG05-2004NCRLTR Telecom Transformer 1:2CT 12 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Co-Directional Interface Isolation Modules Transformer | 1:2CT | 150 | Gull Wing | 1500Vrms | 12 | SMD | 15.24 | 17.15 | 8.64 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TG05-1205NM5RL
Telecom Transformer 1:2 20 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | T1/E1 Transformer | 1:2 | Gull Wing | 1500Vrms | 20 | DIP | 9.53 | 15.62 | 6.35 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
| TG05-2004NCRL Telecom Transformer 1:2CT 12 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | SMD Co-Directional Interface Isolation Modules Transformer | 1:2CT | 150 | Gull Wing | 1500Vrms | 12 | SMD | 15.24 | 17.15 | 8.64 | No | No | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TGSAD-260V6LF Telecom Transformer 1CT:2CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 1CT:2CT | 0.8 | Gull Wing | 2500Vrms | 6 | 12.07 | 9.45 | 10.03 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGMR-350V6LFTR Power Transformer DC to DC Convertor |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 6 | 12.07 | 9.45 | 10.03 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
TG10-DA1NSLF
Digital Audio Transformer for Cirrus Logic
|
|
HALO Electronics | Transformateur audio | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG04-1006N1RLTR
Telecom Transformer 2(1CT:1CT) 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 2(1CT:1CT) | 9 | 0.3 | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TG01-0456N1RLTR Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | T3/DS3/E3/STS-1 Dual Isolation Module Transformer | 2(1:1) | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG01-0406N1RLTR Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | T3/DS3/E3/STS-1 Dual Isolation Module Transformer | 2(1:1) | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| TG01-0406N1RL Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | T3/DS3/E3/STS-1 Dual Isolation Module Transformer | 2(1:1) | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
| TG01-0456N1RL Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | T3/DS3/E3/STS-1 Dual Isolation Module Transformer | 2(1:1) | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.08 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
TG10G-S102NJLFTR
10GBASE-T Transformer SMD 10GBASE-T 24-Pin Single Port Isolation Modules
|
|
HALO Electronics | Transformateur télécom | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| TG10G-HPE10NZ5LF SMD 10GBASE-T 24-Pin Single Port Isolation Modules |
|
HALO Electronics | Transformateur télécom | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
| TGMR-360V6LFTR Switching Transformer 1CT:2CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:2CT | 0.9 | Gull Wing | 6 | 12.07 | 9.45 | 10.03 | No | No | Unknown | Unknown | Unknown | EAR99 | No |