HALO Electronics, Inc Magnetics
323 HALO Electronics, Inc Magnetics
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TG110-BCM2NXRL
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 40 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | Auto MDIX 10/100 Modules | 1CT:1CT | -10@60MHz to 80MHz | -1.1@0.1MHz to 100MHz | 0.9 | Gull Wing | 0.9 | 1500Vrms | 40 | 27.94 | 5.84 | 15.88 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG110-3506N6RL Telecom Transformer 2(1CT:1CT) 1.3Ohm Prim. DCR 16 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 20(Typ) | 1.3 | Gull Wing | 1500Vrms | 16 | 14.73 | 6.35 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| TG111-HP3NV6LF SMD 48 Pin Dual Port Gigabit or Quad Port 10/100BASE-TX PoE/PoE+ Transformer |
|
HALO Electronics | Transformateur télécom | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| TG111-S212NWRLTR Dual Port Gig Isolation Transformer |
|
HALO Electronics | Transformateur télécom | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TG1G-S232NVRLTR
Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10/100 Isolation Module Transformer | 1CT:1CT | -10@100MHz | -1.1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 48 | 27.69 | 7.62 | 18.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
| TG74-1505NZRLTR Telecom Transformer 1CT:2CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:2CT/1CT:1CT | 35 | 0.8 | Gull Wing | 1500Vrms | 24 | 17.78 | 5.84 | 15.88 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| TGMR-350NA5RL Transformer, Sm, 1 To 1, Dc/Dc Coverter-Isolation Module, 3Kvrms, H .370In |
|
HALO Electronics | Transformateur de commutation | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
TGMR-340V6LF
Switching Transformer 1CT:1.33CT 0.9Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:1.33CT | 0.9 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGSAD-290V6LF Telecom Transformer 1CT:3CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur télécom | 1CT:3CT | 0.8 | Gull Wing | 2500Vrms | 6 | 9.45 | 10.03 | 12.07 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
| TGSP-P026EFD20LF Switching Transformer 1:1:0.25:0.2:0.2:0.25 0.05Ohm Prim. DCR 0.01Ohm Sec. DCR 30W 12 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | Flyback Transformer | 1:1:0.25:0.2:0.2:0.25 | 5V | 0.05 | Gull Wing | 0.01 | 12 | 21.84 | 11.43 | 29.21 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TG74-1505N5LF
Telecom Transformer 1CT:1CT/1CT:2CT 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | T1/E1 Transformer | 1CT:1CT/1CT:2CT | Gull Wing | 1500Vrms | 16 | 12.7 | 6.35 | 9.53 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TG74-1505N5LFTR
Telecom Transformer 1CT:1CT/1CT:2CT 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | T1/E1 Transformer | 1CT:1CT/1CT:2CT | Gull Wing | 1500Vrms | 16 | 12.7 | 6.35 | 9.53 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
TG10G-HPE6NZ5LF
10GBASE-T Transformer SMD 10GBASE-T 24-Pin Single Port Isolation Modules
|
|
HALO Electronics | Transformateur télécom | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
TG41-2006NRL
Telecom Transformer 1CT:1CT/1CT:2.5CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 1CT:1CT/1CT:2.5CT | 15 | 0.5 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
TGMR-350V6LF
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | 6 | 9.45 | 10.03 | 12.07 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| TGP3-S005EP7LFTR Switching Transformer 1:0.5:0.167 0.16Ohm/0.3Ohm Prim. DCR 0.015Ohm Sec. DCR 3W 8 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1:0.5:0.167 | 3.3V | 0.16/0.3 | Gull Wing | 0.015 | 8 | 10.67 | 10.54 | 9.27 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| TGP3-S005EP7LF Switching Transformer 1:0.5:0.167 0.16Ohm/0.3Ohm Prim. DCR 0.015Ohm Sec. DCR 3W 8 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1:0.5:0.167 | 3.3V | 0.16/0.3 | Gull Wing | 0.015 | 8 | 10.67 | 10.54 | 9.27 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| TGP13-S007EP13LF Switching Transformer 1:0.5:0.167 0.1Ohm/0.4Ohm Prim. DCR 0.012Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD |
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1:0.5:0.167 | 3.3V | 0.1/0.4 | Gull Wing | 0.012 | 10 | 14 | 12.32 | 17.35 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TGMR-H560V8LFTR
Switching Transformer 1:1:2:2 0.18Ohm Prim. DCR 5W 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1:1:2:2 | 5.5V | 0.18 | Gull Wing | 8 | 12.07 | 8.64 | 15.24 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TGMR-501V6LF
Power Transformer 1:1 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur électrique | H-Bridge Transformer | 1:1 | Single | Single | 1.2 | Gull Wing | 1.2 | 5000Vrms | 6 | 9.45 | 10.03 | 12.07 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TGM-250NSLFTR
Switching Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1CT:1CT | 0.8 | Gull Wing | SMD | 6 | 8.13 | 5.08 | 9.53 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TG86-2006NRLTR
Telecom Transformer 1CT:2CT/1CT:1CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 1CT:2CT/1CT:1CT | 11 | 0.5 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TGM-030P3RLTR
Switching Transformer 1:1:1.5 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1:1:1.5 | 0.6 | Gull Wing | 8 | 7.62 | 2.24 | 9.53 | Tape and Reel | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TG86-2006NRL
Telecom Transformer 1CT:2CT/1CT:1CT 0.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur télécom | 10Base-T Isolation Module Transformer | 1CT:2CT/1CT:1CT | 11 | 0.5 | Gull Wing | 1500Vrms | 16 | 12.7 | 5.08 | 9.53 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
TGM-030P3RL
Switching Transformer 1:1:1.5 0.6Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
HALO Electronics | Transformateur de commutation | DC/DC Converter Transformer | 1:1:1.5 | 0.6 | Gull Wing | 8 | 7.62 | 2.24 | 9.53 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |