Glenair Fasteners and Hardware
14 Glenair Fasteners and Hardware
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Product Length (Metric) - (mm) | Shape | Inside Diameter (Metric) - (mm) | Product Depth (Metric) - (mm) | Product Length (Imperial) - (in) | Inside Diameter (Imperial) - (in) | Life Cycle | Product Height (Metric) - (mm) | Body Thickness (Metric) - (mm) | Product Height (Imperial) - (in) | Product Depth (Imperial) - (in) | Mounting Hole Diameter (Imperial) - (in) | Mounting Hole Spacing (Metric) - (mm) | Mounting Hole Spacing (Imperial) - (in) | Body Thickness (Imperial) - (in) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IT40460-18 Gaskets Square Flange Mount 30.8mm |
|
Glenair | Joints | 35 | Square | 30.8 | 35 | 1.377 | 1.21 | 1 | 1 | 0.039 | 1.377 | 0.165 | 27 | 1.063 | 0.039 | No | No | No | No | EAR99 | No | No | ||||
| M85049/130-04M Conductive Gasket |
De $29.15 à $129.33
Par unité
|
Glenair | Joints | No | No | No | EAR99 | |||||||||||||||||||||
| 687-207XO24 Composite MIL-C-85049/93 Banding Split-Ring |
|
Glenair | Anneaux élastiques et circlips | Active | No | No | No | No | EAR99 | No | No | |||||||||||||||||
| 687-207XO08 Composite MIL-C-85049/93 Banding Split-Ring |
|
Glenair | Anneaux élastiques et circlips | Active | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
| 687-207XO12 Composite MIL-C-85049/93 Banding Split-Ring |
|
Glenair | Anneaux élastiques et circlips | Active | No | No | No | No | EAR99 | No | No | |||||||||||||||||
| 620AS038Z122 Saddle Clamps |
|
Glenair | EAR99 | No | No | |||||||||||||||||||||||
| 687-207XO28 Composite MIL-C-85049/93 Banding Split-Ring |
|
Glenair | Anneaux élastiques et circlips | Active | No | No | No | No | EAR99 | No | No | |||||||||||||||||
687-207XO10
Composite MIL-C-85049/93 Banding Split-Ring
|
|
Glenair | Anneaux élastiques et circlips | Active | No | Unknown | No | No | No | EAR99 | No | No | ||||||||||||||||
| 687-207XO16 Composite MIL-C-85049/93 Banding Split-Ring |
|
Glenair | Anneaux élastiques et circlips | Active | No | Unknown | No | No | No | EAR99 | No | No | ||||||||||||||||
| 687-103-06-6 Replacement SST Screw |
|
Glenair | Vis | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| 687-103-06-6D Replacement SST Screw |
|
Glenair | Vis | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
| 687-207XO14 Composite MIL-C-85049/93 Banding Split-Ring |
|
Glenair | Anneaux élastiques et circlips | Active | No | Unknown | No | No | No | EAR99 | No | No | ||||||||||||||||
| 687-103-04-10 Replacement Screw |
|
Glenair | Vis | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||
| IT40460-36S Gaskets Square Flange Mount 59.6mm |
|
Glenair | Joints | 63.5 | Square | 59.6 | 63.5 | 2.5 | 2.35 | 0.5 | 0.5 | 0.018 | 2.5 | 0.201 | 49.2 | 1.94 | 0.018 | No | Unknown | No | No | No | No | EAR99 | No | No |