GigaDevice Semiconductor Inc Microcontrollers
3 GigaDevice Semiconductor Inc Microcontrollers
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GD32F303RBT6 GD32 ARM Cortex-M4 Microcontroller |
|
GigaDevice Semiconductor Inc | Microcontrollers - MCUs | ARM Cortex M4 | 120 | 128KB | 32KB | 51 | 3 | 2 | 2 | 1 | 2 | 64 | LQFP | QFP | No | No | No | No | No | ||||||||||||||||||||||
| GD32F450VET6 MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP |
|
GigaDevice Semiconductor Inc | Microcontrollers - MCUs | RISC | ARM Cortex M4 | ARM | 200 | 200 | 32 | Flash | 512KB | 256KB | Yes | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 82 | 15 | 3 | 16/16/16 | 12/12/12 | 2 | 12/12 | 4 | 4 | 2 | 5 | 3 | 2 | 2 | 1 | 100 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | |||||
| GD32F407VGT6 MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP |
|
GigaDevice Semiconductor Inc | Microcontrollers - MCUs | GD32F407xx | RISC | ARM Cortex M4 | ARM | 168 | 168 | 32 | Flash | 1MB | 192KB | Yes | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 82 | 15 | 3 | 16/16/16 | 12/12/12 | 2 | 12/12 | 4 | 2 | 2 | 3 | 3 | 2 | 2 | 1 | 100 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No |