Ezurio Contrôleurs & systèmes embedded
6 Ezurio Embedded Controllers and Systems
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Processor Type | Processor Speed | Chipset Type | System Memory Type | Number of System Memory | System Memory Maximum Size | On Board Graphic Card | On Board Ethernet Card | Ethernet Speed | Ethernet Card Number of Connectors | Operating Systems | PCI | AGP | PATA | SATA | USB | Slot Support | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EZSMI-8MP-0416-00158-2-H4
SBC, 1.8GHz Arm CPU 4GB LPDDR4 1000Mbps
|
|
Ezurio | Single Board Computers - SBCs | Arm | 1.8GHz | NXP IW611 | LPDDR4 | 4 | 4GB | Yes | Yes | 1000Mbps | 2 | 0 | 0 | 0 | 0 | 3 | No | 249.4 | 170 | ||||||||
NIT6X
i.MX6 Application Processor and SOC Kit 1000MHz CPU 1GB RAM 2MB Serial Flash Android 4.3/WinCE 7.0
|
|
Ezurio | Single Board Computers - SBCs | No | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||
EZSMI-8MP-0416-00158-2-H2
SBC, 1.8GHz Arm CPU 4GB LPDDR4 1000Mbps
|
|
Ezurio | Single Board Computers - SBCs | Arm | 1.8GHz | NXP IW611 | LPDDR4 | 4 | 4GB | Yes | Yes | 1000Mbps | 2 | 0 | 0 | 0 | 0 | 3 | No | 249.4 | 170 | ||||||||
NIT6Q_SOM_REV2
SBC, 1GHz Arm CPU 1GB DDR3 10Mbps/100Mbps
|
|
Ezurio | Single Board Computers - SBCs | Arm | 1GHz | DDR3 | 1GB | No | Yes | 10Mbps/100Mbps | 1 | 0 | 0 | 0 | 1 | 2 | No | 114.3 | 76.2 | No | Unknown | Unknown | Unknown | 5A992.c | |||||
DB_8MM_CSI_EXP
Expansion Daughter Board For i.MX8M Mini Single Board Computer
|
|
Ezurio | Single Board Computers - SBCs | No | |||||||||||||||||||||||||
| NIT6Q_WI Single Board Computers |
|
Ezurio | Single Board Computers - SBCs | Unknown | Unknown | Unknown | 5A992c. |