Excelsys / Advanced Energy Alimentation LED
5 Excelsys / Advanced Energy Alimentation LED
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LXV200-024SW
AC/DC LED Power Supply 200W Single
|
Stock
79
$90.12
Par unité
|
Excelsys Technologies | Alimentation LED | Constant Voltage | AC/DC | 1 | 24(Typ) | 8330 | 200 | 90VAC to 305VAC | 92 | Lead Wire | 5Year | No | Unknown | Unknown | Unknown | EAR99 | |||||||
| LXC42-0700SW 42W Constant Current LED Power Supplies |
|
Excelsys Technologies | Alimentation LED | No | Unknown | Unknown | Unknown | ||||||||||||||||||
| LXC75-0700SW AC/DC LED Power Supply 75W Single 5-Pin |
|
Excelsys Technologies | Alimentation LED | Constant Current | AC/DC | 1 | 54 to 108 | 700 | 75 | 90VAC to 305VAC | 0.99(Max) | 91 | Lead Wire | 5 | No | Unknown | Unknown | Unknown | EAR99 | ||||||
LXV250-024SW
AC/DC LED Power Supply 250W Single 7-Pin
|
|
Excelsys Technologies | Alimentation LED | Constant Voltage | AC/DC | 1 | 24(Typ) | 10410 | 250 | 90VAC to 305VAC | 0.99(Max) | 93 | Lead Wire | 7 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||
LXV75-024SW
AC/DC LED Power Supply 75W Single
|
|
Excelsys Technologies | Alimentation LED | Constant Voltage | AC/DC | 1 | 24(Typ) | 3130 | 75 | 90VAC to 305VAC | 90 | Lead Wire | 5Year | No | Unknown | Unknown | Unknown | EAR99 |