Delta Electronics Magnetics
4 Delta Electronics Magnetics
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Protection Style | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Number of Terminals | Minimum Self Resonant Frequency - (Hz) | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0603CS-180EGTS
Inductor RF Chip Wirewound 0.018uH 2% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 T/R
|
|
Delta Electronics | Inducteur à montage en surface | RF Chip | Wirewound | Ceramic | 0.17 | 0.018u | 2% | 250M | 0.7 | 2 | 3100M | SMD | 0603 | 1.8 | 1.16 | 1.02 | Tape and Reel | 35 | No | No | No | No | No | EAR99 | No | ||||||
| MPT1365-2R2H1 Inductor Power Shielded 2.2uH 20% 22A 0.0042Ohm DCR |
|
Delta Electronics | Inducteur à montage en surface | Power | Shielded | 0.0042 | 2.2u | 20% | 46 | 22 | 2 | 13.8 | 12.8 | 6.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| 0805CS-681EJTS Inductor RF Chip Wirewound 0.68uH 5% 25MHz 23Q-Factor Ceramic 0.19A 2.2Ohm DCR 0805 T/R |
|
Delta Electronics | Inducteur à montage en surface | RF Chip | Wirewound | Ceramic | 2.2 | 0.68u | 5% | 50M | 25M | 0.19 | 2 | 200M | 0805 | 2.29 | 1.8 | 1.55 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | ||||||
0402HM-560EKTS
Inductor RF Chip Wirewound 0.056uH 10% 100MHz 25Q-Factor Ceramic 0.2A 1.17Ohm DCR 0402 T/R
|
|
Delta Electronics | Inducteur à montage en surface | RF Chip | Wirewound | Ceramic | 1.17 | 0.056u | 10% | 200M | 100M | 0.2 | 2 | 2800M | SMD | 0402 | 1.15 | 0.7 | 0.6 | Tape and Reel | 25 | No | No | No | No | EAR99 | No | No |