Same Sky (formerly CUI Devices) Indicateur et alerte audio
331 Same Sky (formerly CUI Devices) Indicateur et alerte audio
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Maximum Resonant Frequency - (Hz) | Frequency Range - (Hz) | Minimum Sound Pressure - (dBA) | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Maximum Supply Current - (mA) | Termination Method | IP Rating | Product Weight - (g) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMT-2512-1285T
Audio Buzzer Magnetic 8Vo-p 14Vo-p 100mA 12Vo-p 85dB Through Hole Pin Box
|
De $1.0789 à $1.1008
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 1000(Typ) | 85dB | 100 | Pin | 10 | Box | No | No | No | No | EAR99 | No | ||||||||
CPT-14146-80T
Audio Buzzer Piezo 30Vp-p 7mA 10Vp-p 80dB Through Hole Pin Tray
|
De $0.3031 à $0.3042
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4000(Typ) | 80dB | 7 | Pin | Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPI-4232-76ST
Audio Buzzer Piezo 30VDC 120VDC 20mA 110VDC 68dB 2300Hz to 3300Hz Panel Mount Screw Carton
|
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 3300 | 2300 to 3300 | 68dB | 20 | Screw | 39.71 | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||
CPI-137-83T
Audio Buzzer Piezo 4VDC 10VDC 10mA 5VDC 83dB 3800Hz to 4800Hz Through Hole Pin Tray
|
De $1.1634 à $1.194
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4800 | 3800 to 4800 | 83dB | 10 | Pin | 1.1 | Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||
CPE-251
Audio Buzzer Piezo 4VDC 28VDC 5mA 12VDC 82dB 3000Hz to 4000Hz Panel Mount Wire Lead
|
De $3.497 à $3.568
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4000 | 3000 to 4000 | 82dB | 5 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPI-4233C-120
Audio Buzzer Piezo 6VDC 28VDC 12mA 12VDC 94dB Screw Mount Screw Box
|
De $6.727 à $7.087
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 3300 | 2300 to 3300 | 94dB | 12 | Screw | 33.9 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||
CEB-35D26
Audio Diaphragm Piezo 30Vp-p 2100Hz to 3100Hz Through Hole Wire Lead Box
|
De $1.8385 à $1.8846
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Diaphragm | Piezo | 5000 | 2100 to 3100 | Wire Lead | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CEP-1141
Audio Buzzer Piezo 30Vp-p 9mA 10Vp-p 81dB Through Hole Pin Box
|
De $0.937 à $0.9672
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 81dB | 9 | Pin | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPI-4233-92T
Audio Buzzer Piezo 6VDC 28VDC 13mA 12VDC 87dB 2300Hz to 3300Hz Panel Mount Quick Connect Carton
|
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 2300 to 3300 | 87dB | 13 | Quick Connect | 35 | Carton | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPE-220
Audio Buzzer Piezo 3VDC 20VDC 10mA 12VDC 76dB 2200Hz to 3200Hz Flange Mount Wire Lead
|
De $1.4281 à $1.444
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 3200 | 2200 to 3200 | 76dB | 10 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CMT-0503-75-SMT-TR
Audio Buzzer Magnetic 2Vo-p 5Vo-p 100mA 3Vo-p 75dB Surface Mount Solder Pad T/R
|
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 4000(Typ) | 75dB | 100 | Solder Pad | 0.3 | No | No | No | No | EAR99 | No | |||||||||
CMT-0904-85T
Audio Buzzer Magnetic 2Vo-p 4Vo-p 90mA 3Vo-p 85dB Through Hole Pin Box
|
De $0.4033 à $0.4074
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 2730(Typ) | 85dB | 90 | Pin | 1 | Box | No | No | No | No | EAR99 | No | ||||||||
CPT-1625-80-SMT-TR
Audio Buzzer Piezo 1Vp-p 25Vp-p 3mA 5Vp-p 80dB Surface Mount Solder Pad T/R
|
De $0.727 à $0.7346
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4100(Typ) | 80dB | 3 | Solder Pad | 0.5 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPE-120
Audio Transducer Piezo 30Vp-p 8mA 10Vp-p 88dB Through Hole Wire Lead Box
|
De $1.5585 à $1.6135
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Piezo | 6000(Typ) | 88dB | 8 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CEP-1123
Audio Transducer Piezo 3VDC 28VDC 7mA 12VDC 74dB 2700Hz to 3700Hz Through Hole Pin
|
De $1.408 à $1.4365
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Piezo | 3700 | 2700 to 3700 | 74dB | 7 | Pin | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
CMT-1612-590T
Magnetic Buzzer Transducer
|
De $1.329 à $1.3429
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Magnetic | 65 | 4.6 | EAR99 | No | |||||||||||||||||
CPE-352
Audio Indicator Piezo 3VDC 18VDC 10mA 12VDC 89dB 2300Hz to 3300Hz Through Hole Radial
|
De $2.451 à $2.50
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Indicator | Piezo | 3300 | 2300 to 3300 | 89dB | 10 | Radial | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CUSA-TR80-065-2000-TH68
Through Hole, IP68, Ultrasonic Transceiver
|
De $2.708 à $3.065
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Analog | 2.96 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
CPI-3020-90T
Audio Buzzer Piezo 3VDC 24VDC 12mA 12VDC 93dB 3000Hz to 4000Hz Through Hole Pin Carton
|
De $1.6834 à $1.718
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4000 | 3000 to 4000 | 93dB | 12 | Pin | 8 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPI-3816-95T
Audio Buzzer Piezo 6VDC 16VDC 30mA 9VDC 95dB 2700Hz to 3700Hz Through Hole Pin Carton
|
De $1.3241 à $1.333
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 3700 | 2700 to 3700 | 95dB | 30 | Pin | 8.5 | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||
CPE-502
Audio Transducer Piezo 30Vp-p 10mA 10Vp-p 93dB Through Hole Pin
|
De $0.9999 à $1.0303
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Piezo | 3300(Typ) | 93dB | 10 | Pin | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CMI-9650C-120
Audio Buzzer Magnetic 10VDC 13VDC 30mA 12VDC 85dB Through Hole Pin Tray
|
De $1.3222 à $1.3491
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 3130 | 85dB | 30 | Pin | 0.6 | Tray | No | No | No | No | No | EAR99 | No | |||||||
CPT-1117-83-SMT-TR
Audio Buzzer Piezo 1Vp-p 25Vp-p 3mA 5Vp-p 78dB Surface Mount Solder Pad T/R
|
De $0.7415 à $0.7642
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4100(Typ) | 78dB | 3 | Solder Pad | 0.4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPE-3085
Audio Transducer Piezo 3VDC 28VDC 7mA 12VDC 82dB 3100Hz to 4100Hz Through Hole Solder Lug Box
|
De $0.9945 à $1.0247
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Piezo | 4100 | 3100 to 4100 | 82dB | 7 | Solder Lug | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
CSQ-601BP
Audio Buzzer Magnetic 1Vo-p 2Vo-p 35mA 1.5Vo-p 70dB Through Hole Pin Tray
|
De $0.4734 à $0.4907
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 2048(Typ) | 70dB | 35 | Pin | Tray | No | No | No | No | EAR99 | No |