Same Sky (formerly CUI Devices) Indicateur et alerte audio
331 Same Sky (formerly CUI Devices) Indicateur et alerte audio
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Maximum Resonant Frequency - (Hz) | Frequency Range - (Hz) | Minimum Sound Pressure - (dBA) | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Maximum Supply Current - (mA) | Termination Method | IP Rating | Product Weight - (g) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CEP-1106
Audio Transducer Piezo 30Vp-p 18mA 10Vp-p 88dB Through Hole Pin
|
De $1.408 à $1.4365
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Piezo | 2400(Typ) | 88dB | 18 | Pin | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPE-220
Audio Buzzer Piezo 3VDC 20VDC 10mA 12VDC 76dB 2200Hz to 3200Hz Flange Mount Wire Lead
|
De $1.4281 à $1.444
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 3200 | 2200 to 3200 | 76dB | 10 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CMT-0503-75-SMT-TR
Audio Buzzer Magnetic 2Vo-p 5Vo-p 100mA 3Vo-p 75dB Surface Mount Solder Pad T/R
|
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 4000(Typ) | 75dB | 100 | Solder Pad | 0.3 | No | No | No | No | EAR99 | No | |||||||||
CSQ-601BP
Audio Buzzer Magnetic 1Vo-p 2Vo-p 35mA 1.5Vo-p 70dB Through Hole Pin Tray
|
De $0.4734 à $0.4907
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 2048(Typ) | 70dB | 35 | Pin | Tray | No | No | No | No | EAR99 | No | |||||||||
CEP-2250
Audio Indicator Piezo 3VDC 28VDC 6mA 12VDC 85dB Through Hole Pin
|
De $2.825 à $2.887
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Indicator | Piezo | 3500(Typ) | 85dB | 6 | Pin | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-1625-80-SMT-TR
Audio Buzzer Piezo 1Vp-p 25Vp-p 3mA 5Vp-p 80dB Surface Mount Solder Pad T/R
|
De $0.727 à $0.7346
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4100(Typ) | 80dB | 3 | Solder Pad | 0.5 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPI-4929C-120
Audio Buzzer Piezo 5VDC 13VDC 60mA 12VDC 104dB Screw Mount Screw Box
|
De $5.119 à $5.213
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 3000 | 104dB | 60 | Screw | 27.5 | Box | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
CPI-4116-96PM
Audio Buzzer Piezo 3VDC 20VDC 10mA 12VDC 96dB 2300Hz to 3300Hz Panel Mount Wire Lead Carton
|
De $2.074 à $2.116
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 3300 | 2300 to 3300 | 96dB | 10 | Wire Lead | 15 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CMI-1275-85T
Audio Buzzer Magnetic 3VDC 7VDC 30mA 5VDC 85dB 2800Hz to 3400Hz Through Hole Pin Carton
|
De $0.7619 à $0.7774
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 3400 | 2800 to 3400 | 85dB | 30 | Pin | 2 | No | No | No | No | EAR99 | No | ||||||||
CMT-1102-SMT-TR
Audio Buzzer Piezo 25Vp-p 4.5mA 73dB Surface Mount Solder Pad T/R
|
De $1.849 à $1.864
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4100(Typ) | 73dB | 4.5 | Solder Pad | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPIM-4410-80T
Audio Buzzer Piezo 3.3VDC 20mA 5VDC 80dB 150Hz to 4000Hz Through Hole Pin
|
De $10.47 à $13.053
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4000 | 150 to 4000 | 80dB | 20 | Pin | 8.6 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
CEM-14R06CT
Audio Buzzer Magnetic 1Vo-p 1.7Vo-p 40mA 1.5Vo-p 85dB Through Hole Pin Tray
|
De $0.6657 à $0.69
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 2800(Typ) | 85dB | 40 | Pin | Tray | No | No | No | No | EAR99 | No | |||||||||
CPIM-4410-80Y
44 mm, 5 Vdc, 90 dB, Through Hole, Oxygen Tone, Driving Circuit, Piezo Audio Indicator Buzzer
|
De $10.47 à $13.053
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Piezo | 12 | 9 | No | EAR99 | Yes | Yes | |||||||||||||||
CEP-1152
Audio Transducer Piezo 30Vp-p 9mA 10Vp-p 84dB Through Hole Pin
|
De $1.3887 à $1.445
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Piezo | 5000(Typ) | 84dB | 9 | Pin | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CSS-0575B-SMT-TR
Audio Transducer Magnetic 2Vo-p 4Vo-p 110mA 3Vo-p 75dB 3500Hz to 4500Hz Surface Mount Solder Pad T/R
|
De $2.026 à $2.068
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Magnetic | 4500 | 3500 to 4500 | 75dB | 110 | Solder Pad | 0.3 | No | No | No | No | EAR99 | No | ||||||||
CPT-2745-L100
Audio Piezo Element Piezo 30Vp-p 4000Hz to 5000Hz Through Hole Wire Lead Carton
|
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Piezo Element | Piezo | 5000 | 4000 to 5000 | Wire Lead | 2.5 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPT-2065-L100
Audio Piezo Element Piezo 30Vp-p 6000Hz to 7000Hz Through Hole Wire Lead Carton
|
De $0.5108 à $0.516
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Piezo Element | Piezo | 7000 | 6000 to 7000 | Wire Lead | 0.5 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPE-827
Audio Transducer Piezo 50Vp-p 11mA 10Vp-p 97dB Through Hole Wire Lead Box
|
De $0.878 à $0.9047
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Piezo | 4500(Typ) | 97dB | 11 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPI-4116-90PM
Audio Buzzer Piezo 3VDC 20VDC 10mA 12VDC 92dB Panel Mount Wire Lead Carton
|
De $2.074 à $2.116
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 2800 | 92dB | 10 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPT-2416-85T
Audio Buzzer Piezo 8VDC 16VDC 16mA 12VDC 85dB 2400Hz to 3400Hz Through Hole Pin Layer
|
De $1.937 à $1.951
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 3400 | 2400 to 3400 | 85dB | 16 | Pin | Layer | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPE-260H
Audio Buzzer Piezo 8VDC 18VDC 12mA 12VDC 92dB 3000Hz to 4000Hz Flange Mount Wire Lead
|
De $2.457 à $2.534
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 4000 | 3000 to 4000 | 92dB | 12 | Wire Lead | 10 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPE-3085
Audio Transducer Piezo 3VDC 28VDC 7mA 12VDC 82dB 3100Hz to 4100Hz Through Hole Solder Lug Box
|
De $0.9945 à $1.0247
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Transducer | Piezo | 4100 | 3100 to 4100 | 82dB | 7 | Solder Lug | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
CMT-1614C-120
Audio Buzzer Magnetic 9Vo-p 13Vo-p 80mA 12Vo-p 85dB Through Hole Pin Tray
|
De $1.3683 à $1.411
Par unité
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Magnetic | 2048(Typ) | 85dB | 80 | Pin | No | No | No | No | EAR99 | No | ||||||||||
CPI-4233-92T
Audio Buzzer Piezo 6VDC 28VDC 13mA 12VDC 87dB 2300Hz to 3300Hz Panel Mount Quick Connect Carton
|
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Buzzer | Piezo | 2300 to 3300 | 87dB | 13 | Quick Connect | 35 | Carton | No | No | No | No | EAR99 | Yes | Yes | |||||||
CUSA-TR50-05-2000-WC68
Wire Leads w/ Connector, IP68, Ultrasonic Transceiver
|
|
Same Sky (formerly CUI Devices) | Indicateur et alerte audio | Analog | 2.96 | EAR99 | Yes | Yes |