Cooper Industries Magnetics
9 Cooper Industries Magnetics
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DR127-680-R
Inductor Power Shielded Drum Core 66.48uH/68uH 20% 100KHz Ferrite 2.44A 0.105Ohm DCR T/R
|
|
Cooper Industries | Inducteur à montage en surface | Power | Drum Core | Shielded | Ferrite | 66.48u(OCL)/68u | 20% | 2.44 | 4.44 | 100K | 0.105(Typ) | SMD | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
DR127-331-R
Inductor Power Shielded Drum Core 323.6uH/330uH 20% 100KHz Ferrite 1.04A 0.574Ohm DCR T/R
|
|
Cooper Industries | Inducteur à montage en surface | Power | Drum Core | Shielded | Ferrite | 323.6u(OCL)/330u | 20% | 1.04 | 2.01 | 100K | 0.574(Typ) | SMD | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
DR127-470-R
Inductor Power Shielded Drum Core 47.05uH/47uH 20% 100KHz Ferrite 2.95A 0.0719Ohm DCR T/R
|
|
Cooper Industries | Inducteur à montage en surface | Power | Drum Core | Shielded | Ferrite | 47.05u(OCL)/47u | 20% | 2.95 | 5.28 | 100K | 0.0719(Typ) | SMD | 2 | 12.5 | 12.5 | 8 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | ||
DR73-4R7-R
Inductor Power Shielded Drum Core 4.422uH/4.7uH 20% 100KHz Ferrite 3.09A 0.0297Ohm DCR T/R
|
|
Cooper Industries | Inducteur à montage en surface | Power | Drum Core | Shielded | Ferrite | 4.422u(OCL)/4.7u | 20% | 3.09 | 3.78 | 100K | 0.0297(Typ) | 2 | 7.6 | 7.6 | 3.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
DRQ125-101-R
Inductor Power Shielded Drum Core 102.7uH/410.8uH 20% 100KHz Ferrite 1.78A/0.892A 0.17Ohm/0.682Ohm DCR T/R
|
|
Cooper Industries | Inducteur à montage en surface | Power | Drum Core | Shielded | Ferrite | 102.7u|410.8u | 20% | 1.78|0.892 | 2.2|1.1 | 100K | 0.17(Typ)|0.682(Typ) | 4 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||
HC2LP-2R2-R
Inductor Power Wirewound 2uH/2.2uH 20% 300KHz Ferrite 24.3A 0.0023Ohm DCR T/R
|
|
Cooper Industries | Inducteur à montage en surface | Power | Wirewound | Ferrite | 2u(OCL)/2.2u | 20% | 24.3(Typ) | 31.9(Typ) | 300K | 0.0023 | SMD | 2 | 19.2 | 19.2 | 11.18 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
HCMA0703-4R7-R
Inductor Power Shielded Wirewound 4.7uH/2.82uH 20% 100KHz Powdered Iron 5.5A 0.04Ohm DCR T/R Automotive AEC-Q200
|
|
Cooper Industries | Inducteur à montage en surface | Power | Wirewound | Shielded | Powdered Iron | 4.7u(OCL)/2.82u | 20% | 5.5 | 10 | 100K | 0.04 | 2 | 7.4 | 7 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||
DRQ125-470-R
Inductor Power Shielded Drum Core 47.47uH/189.9uH 20% 100KHz Ferrite 2.71A/1.35A 0.074Ohm/0.297Ohm DCR T/R
|
|
Cooper Industries | Inducteur à montage en surface | Power | Drum Core | Shielded | Ferrite | 47.47u|189.9u | 20% | 2.71|1.35 | 3.24|1.62 | 100K | 0.074(Typ)|0.297(Typ) | 4 | 12.5 | 12.5 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||
DR127-150-R
Inductor Power Shielded Drum Core 14.09uH/15uH 20% 100KHz Ferrite 5.03A 0.0247Ohm DCR T/R
|
|
Cooper Industries | Inducteur à montage en surface | Power | Drum Core | Shielded | Ferrite | 14.09u(OCL)/15u | 20% | 5.03 | 9.66 | 100K | 0.0247(Typ) | SMD | 2 | 12.5 | 12.5 | 8 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No |