C&K Interrupteurs électromécaniques
5 996 C&K Systèmes de commutation électromécanique
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Illumination Type | Circuit Code | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Bezel Color | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Release Force - (N) | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Operating Speed | Contact Plating | Maximum Pre-Travel | Minimum Over-Travel | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GT21MAVBE
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
|
Stock
49
De $11.71 à $13.93
Par unité
|
C&K | Basculeur de commutateur | Sealed | DPDT | Round Lever | ON None ON | 40000 | 40000 | PC Mount with Bracket | PC Pins | 500Vrms | Vertical Right Angle | 6 | Glass/Nylon 4/6 | 2.54 | Glass/Nylon 4/6 | Glass/Nylon 4/6 | Gold/Nickel | Bulk | 1000 | <50 | Copper Alloy | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
LCW012T13SDY
Switch Snap Action N.O. SPST Lever 0.1A 250VAC 0.53N Screw Mount Solder Tray
|
Stock
360
De $1.49 à $1.61
Par unité
|
C&K | Action d’interrupteur à pression | SPST | Lever | N.O. | 10000 | Screw Mount | Solder | 1000VAC | Straight | Stainless Steel/Polybutylene Terephthalate | Polybutylene Terephthalate | 0.05 | 4.7mm | 1mm | Tray | 100 | Copper | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
7408SYW3QE
Switch Toggle ON None Mom 4PDT Round Lever Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
Stock
25
De $26.66 à $27.69
Par unité
|
C&K | Basculeur de commutateur | 4PDT | Round Lever | ON None Mom | 40000 | Panel Mount with Threads | Wire Wrap | 1000Vrms | 6.35(Round) | Straight | 12 | Brass | 4.7 | Stainless Steel | Silver | Bulk | 1000 | <10 | Coin Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
7105J62CQE22
Switch Rocker Mom OFF Mom SPDT PC Pins Lever 5A 250VAC 28VDC Medical Bulk
|
Stock
50
$10.21
Par unité
|
C&K | Bascule de commutateur | LED | SPDT | Lever | Mom OFF Mom | Black | 40000 | Panel Mount/Through Hole | PC Pins | 1000Vrms | 15.24 X 12.7(Rectangular) | Straight | 3 | Nylon | 4.7 | Stainless Steel | Silver | Bulk | 1000 | <10 | Coin Silver | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
TFECJ6SP0040C
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 277VAC 250VDC 372.85VA 2.21N Screw Mount Quick Connect Bulk
|
Stock
200
De $6.39 à $6.76
Par unité
|
C&K | Action d’interrupteur à pression | Momentary | SPDT | Pin Plunger | N.O./N.C. | Screw Mount | Quick Connect | 1500Vrms | Straight | Thermoplastic Polyester | Thermoplastic Polyester | 0.55 | 1.19mm | 1.27mm | Bulk | 1000 | Fine Silver | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
|
Les plus vendues
KMR221G LFS
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R
|
Stock
37 500
$0.258
Par unité
|
C&K | Commutateur tactile | Micro Miniature | Momentary | SPST | Button | OFF Mom | 200000 | Surface Mount | Gull Wing | >=250Vrms | Straight | 4 | 1.61 | Silver | Tape and Reel | 1000 | 100 | Silver | No | Unknown | No | No | Yes | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||
KSR2M3G LFG
Switch Detector N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
|
Stock
4 990
$0.69
Par unité
|
C&K | Détecteur de commutateur | Sub-Miniature | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | 2 | 0.19 | Tape and Reel | 1000 | 100 | No | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
8125SD8ABE
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
|
Stock
22
$11.75
Par unité
|
C&K | Bouton commutateur poussoir | Momentary | SPDT | Round Plunger | ON Mom | 60000 | Through Hole | PC Pins | 1000Vrms | Right Angle | 3 | (Glass/Nylon)|(Glass/Polyester) | 4.7 | Stainless Steel | Gold/Nickel | Bulk | 1000 | <50 | Copper Alloy | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
KSC441J70SHSPDELTALFS
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 4N SMD T/R
|
Stock
348 000
De $0.278 à $0.30
Par unité
|
C&K | Commutateur tactile | Momentary | SPST | Round Button | OFF Mom | 300000 | Surface Mount | J-Lead | 250VAC | Straight | 4 | 4 | Tape and Reel | >10 | <100 | Silver | Unknown | Unknown | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||
7213SPYAV2BE
Switch Toggle ON ON Mom SP3T Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
|
Stock
13
$17.56
Par unité
|
C&K | Basculeur de commutateur | SP3T | Round Lever | ON ON Mom | 40000 | PC Mount with Bracket and Threads | PC Pins | 1000Vrms | 6.35(Round) | Vertical Right Angle | 6 | Brass | 3.81 | Stainless Steel | Gold/Nickel | Bulk | 1000 | <10 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
7211T1PAV2BE
Switch Toggle ON ON ON SP3T Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
|
Stock
105
De $17.10 à $18.48
Par unité
|
C&K | Basculeur de commutateur | SP3T | Round Lever | ON ON ON | 40000 | PC Mount with Bracket and Threads | PC Pins | 1000Vrms | 11.91(Round) | Vertical Right Angle | 6 | Brass | 3.81 | Stainless Steel | Gold/Nickel | Bulk | 1000 | <10 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
7101SPY1AV2BE
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk
|
Stock
20
$13.36
Par unité
|
C&K | Basculeur de commutateur | SPDT | Round Lever | ON None ON | 100000 | PC Mount with Bracket and Threads | PC Pins | 1000Vrms | 6.35(Round) | Vertical Right Angle | 3 | Brass | 3.81 | Stainless Steel | Gold/Nickel | Bulk | 1000 | <10 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
SDB03H0SBD
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Stock
819
De $1.13 à $1.23
Par unité
|
C&K | Commutateur DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 3 | 1000 | 1000 | Surface Mount | Gull Wing | 300VDC | Straight | 6 | Polyamide 46 | 2.54 | Gold | Tube | 1000 | 50 | Phosphor Bronze | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
7408SYCBE
Switch Toggle ON None Mom 4PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk
|
Stock
25
De $25.78 à $26.26
Par unité
|
C&K | Basculeur de commutateur | 4PDT | Round Lever | ON None Mom | 40000 | PC Mount with Threads | PC Pins | 1000Vrms | 6.35(Round) | Straight | 12 | Brass | 4.7 | Stainless Steel | Gold/Nickel | Bulk | 1000 | <10 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
PTS820J20KSMTRLFS
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 12VDC 2.45N SMD T/R
|
Stock
44 110
$0.39
Par unité
|
C&K | Commutateur tactile | Micro Miniature | Momentary | SPST | Round Button | OFF Mom | 100000 | Surface Mount | J-Lead | 100VAC | Straight | 2 | 4.15 | Tape and Reel | >=100 | <=100 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
T101SHV3QE
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 120VAC 28VDC PC Mount with Bracket and Threads Medical Bulk
|
Stock
174
De $6.81 à $7.08
Par unité
|
C&K | Basculeur de commutateur | SPDT | Round Lever | ON None ON | 60000 | PC Mount with Bracket and Threads | PC Pins | 1000Vrms | 4.95(Round) | Straight | 3 | Brass | 2.54 | Stainless Steel | Silver | Bulk | 1000 | <20 | Coin Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
KSS233GLFG
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2.5N SMD T/R
|
Stock
3 327
De $0.69 à $0.73
Par unité
|
C&K | Commutateur tactile | Sub-Miniature | Momentary | SPST | Rectangular Button | OFF Mom | 100000 | Surface Mount | Gull Wing | >=250VDC | Right Angle | 2 | 5.9 | Gold | Tape and Reel | >=1000 | <=100 | Gold | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
7203L42YZQE2
Switch Toggle ON OFF ON DPDT Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk
|
Stock
15
$12.46
Par unité
|
C&K | Basculeur de commutateur | DPDT | Lever | ON OFF ON | 40000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 6.35(Round) | Straight | 6 | Brass | 4.7 | Stainless Steel | Silver | Bulk | 1000 | <10 | Coin Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
CA02J13207Q
Switch Rocker ON OFF SPST Quick Connect Rocker 16A 250VAC 372.85VA Bulk
|
Stock
448
De $3.95 à $4.18
Par unité
|
C&K | Bascule de commutateur | SPST | Rocker | ON OFF | Black | 10000 | Panel Mount | Quick Connect | 1000Vrms | 28 X 10.67(Rectangular) | Straight | 2 | Polycarbonate | Nylon 6/6 | Silver | Black | Bulk | 1000 | Coin Silver | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AP4D303TWBE
Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
Stock
151
De $14.58 à $15.73
Par unité
|
C&K | Bouton commutateur poussoir | LED | Momentary | SPST | Convex Dome | N.O. | 1000000 | Panel Mount | Solder Lug | 1000VAC | 13.7(Round) | Straight | 2 | Polybutylene Terephthalate | Polybutylene Terephthalate | Polybutylene Terephthalate | Silver/Gold | 1000 | 50 | Copper Alloy | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
7101K2CWZGE
Switch Toggle ON None ON SPDT Locking Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Medical Bulk
|
Stock
400
De $9.48 à $11.81
Par unité
|
C&K | Basculeur de commutateur | SPDT | Locking Lever | ON None ON | 100000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 6.35(Round) | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | Bulk | 1000 | <10 | Coin Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
PTS641 SP31 SMTR2 LFS
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 3.14N SMD T/R
|
Stock
63 911
De $0.151 à $0.164
Par unité
|
C&K | Commutateur tactile | Miniature | Momentary | SPST | Round Button | OFF Mom | 100000 | Surface Mount | Gull Wing | 250VAC | Straight | 4 | 4.5 | Tape and Reel | >=100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
EP11FPD1AGE
Switch Push Button OFF Mom SPST Flush Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Tray
|
Stock
166
De $4.75 à $4.93
Par unité
|
C&K | Bouton commutateur poussoir | Momentary | SPST | Flush Plunger | OFF Mom | 60000 | Through Hole | PC Pins | 1000Vrms | Right Angle | 2 | Thermoplastic Polyester|(Glass/Nylon) | 5.08 | Gold/Nickel | Tray | 1000 | <20 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
LCW012T07SDY
Switch Snap Action N.O. SPST Short Lever 0.1A 250VAC 0.69N Screw Mount Solder Tray
|
Stock
360
De $1.49 à $1.60
Par unité
|
C&K | Action d’interrupteur à pression | SPST | Short Lever | N.O. | 10000 | Screw Mount | Solder | 1000VAC | Straight | Stainless Steel/Polybutylene Terephthalate | Polybutylene Terephthalate | 0.1 | 6.2mm | 0.6mm | Tray | 100 | Copper | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SDB12H0SBD
Switch DIP OFF ON SPST 12 Flush Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
Stock
385
De $1.95 à $2.10
Par unité
|
C&K | Commutateur DIP | Low Profile DIP Switch | SPST | Flush Slide | OFF ON | 12 | 1000 | 1000 | Surface Mount | Gull Wing | 300VDC | Straight | 24 | Polyamide 46 | 2.54 | Gold | Tube | 1000 | 50 | Phosphor Bronze | No | No | No | No | EAR99 | No |