Cincon Connecteur adaptateur externe
5 Cincon Adaptateur de branchement externe
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Style | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TRE36A050-01G02 VI 36 Watt AC-DC ITE Switching Adapter |
|
Cincon | Adaptateur de branchement externe | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| TR18RDM120-01G03 BK-BK VI 18Watts AC-DC Medical Interchangeable Plug Wall-mount Power Adapter |
|
Cincon | Adaptateur de branchement externe | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| TR70MA240-01E03 VI Plug-In Adapter Single-OUT 24V 3A 70W |
|
Cincon | Adaptateur de branchement externe | Switching | Desktop Adapter | 1 | 80 to 264 | Fixed | 24 | 3 | 70 | 4400VAC(Max) | 1% | 2% | 100(Max)@240VAC | 1.5 | 47 to 63 | 10@115VAC | 90(Typ) | IEC C14 | Center Positive | Black | Yes | 240mV(Max) | Over Current|Over Voltage|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | |
| TRH70A120-01E01 VI Switch Adapter |
|
Cincon | Adaptateur de branchement externe | EAR99 | ||||||||||||||||||||||||||||
| TRH160A120-1446E471 VI 160 Watt ITE Switch Adapter |
|
Cincon | Adaptateur de branchement externe | No | Unknown | Unknown | Unknown | EAR99 | No |