KYOCERA AVX Components Corporation Capacitor Film
2 270 KYOCERA AVX Components Corporation Capacitor Film
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFLI6L1107K--
Cap Film 1100uF 1000V PP 10%( 116 X 180mm) Stud Mount Screw Aluminum Cylindrical Can 95°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 1100uF | 10% | 1000VDC | PP | Aluminum Cylindrical Can | Screw | 116 X 180 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| FLAG66L0257JH Medium Power Film Capacitors |
|
KYOCERA AVX Components Corporation | Condensateur à film | No | No | No | EAR99 | No | |||||||||||||||||||||
CB047D0564KBC
Cap Film 0.56uF 63V PEN 10% (5.8 X 5 X 2.5mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.56uF | 10% | 63VDC|40VAC | PEN | Stacked | 5.8 X 5 X 2.5 | 2220 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
CB018B0682KBA
SMD Chip Film Capacitor Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0068uF | 10% | PPS | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
CB037D0183KBC
Cap Film 0.018uF 63V PEN 10% (4.7 X 3.2 X 2.5mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.018uF | 10% | 63VDC|40VAC | PEN | Stacked | 4.7 X 3.2 X 2.5 | 1812 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FFLC45FME8357
Cap Film 8350uF 1350V PP 10%( 340 X 175 X 525mm) Bracket Mount Screw Aluminum Rectangular Can 85°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 8350uF | 10% | 1350VDC | PP | Aluminum Rectangular Can | Screw | 340 X 175 X 525 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
CB037D0682KBC
Cap Film 0.0068uF 63V PEN 10% (4.7 X 3.2 X 2mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0068uF | 10% | 63VDC|40VAC | PEN | Stacked | 4.7 X 3.2 X 2 | 1812 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
CB052I0273KBC
SMD Chip Film Capacitor
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.027uF | 10% | PET-HT | 2824 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
FFWE6L0666KJ7
Cap Film 66uF 1000V PP 10%( 84.5 X 40mm) Screw Mount Screw Plastic Cylindrical Can 105°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 66uF | 10% | 1000VDC | PP | Plastic Cylindrical Can | Screw | 84.5 X 40 | No | No | No | No | EAR99 | No | ||||||||||||
CB018B0272KBA
SMD Chip Film Capacitor Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0027uF | 10% | 16VDC|10VAC | PPS | Stacked | 3.3 X 1.6 X 1.15 | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
FLBB6L1036J03
Cap Film 103uF 440VAC PP 5%( 85 X 265mm) Stud Mount SIGUT Aluminum Cylindrical Can 85°C Box
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 103uF | 5% | 440VAC | PP | Aluminum Cylindrical Can | SIGUT | 85 X 265 | Box | No | No | No | No | No | EAR99 | No | ||||||||||
FMC6E0153M02L
Cap Film 0.015uF 630V PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.015uF | 20% | 630VDC | PP | Plastic Rectangular Can | Radial | 15 | 18 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CB037D0224JBC
Cap Film 0.22uF 63V PEN 5% (4.7 X 3.2 X 3mm) Stacked 125°C Automotive AEC-Q200 T/R
|
De $0.4688 à $0.7182
Par unité
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.22uF | 5% | 63VDC|40VAC | PEN | Stacked | 4.7 X 3.2 X 3 | 1812 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
CB018B0393GBA
Cap Film 0.039uF 16V PPS 2% (3.3 X 1.6 X 1.15mm) Stacked 125°C Automotive AEC-Q200 T/R
|
De $1.437 à $1.557
Par unité
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.039uF | 2% | 16VDC|10VAC | PPS | Stacked | 3.3 X 1.6 X 1.15 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| FPY86Z0205J-- Cap Film 2uF 2500V PP 5%( 92 X 62mm) Chassis Mount Screw Plastic Cylindrical Can 85°C Bulk |
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 2uF | 5% | 2500VDC|1130VAC | PP | Plastic Cylindrical Can | Screw | 92 X 62 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
FLBC6O0446J03
Cap Film 44.6uF 690VAC PP 5%( 85 X 340mm) Stud Mount SIGUT Aluminum Cylindrical Can 85°C Box
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 44.6uF | 5% | 690VAC | PP | Aluminum Cylindrical Can | SIGUT | 85 X 340 | Box | No | No | No | No | No | EAR99 | No | ||||||||||
FFLC32MMB8537
Cap Film 8530uF 900V PP 10%( 340 X 150 X 315mm) Bracket Mount Screw Aluminum Rectangular Can 85°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 8530uF | 10% | 900VDC | PP | Aluminum Rectangular Can | Screw | 340 X 150 X 315 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
CB018D0182GBA
Cap Film 0.0018uF 50V PPS 2% (3.3 X 1.6 X 1.15mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0018uF | 2% | 50VDC|40VAC | PPS | Stacked | 3.3 X 1.6 X 1.15 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
CB177K0823JBC
Cap Film 0.082uF 630V PEN 5% (12.8 X 10.2 X 4.5mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.082uF | 5% | 250VAC|630VDC | PEN | Stacked | 12.8 X 10.2 X 4.5 | 5040 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FMF6E0473K02L
Cap Film 0.047uF 630V PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.047uF | 10% | 630VDC | PP | Plastic Rectangular Can | Radial | 15 | 18 X 7.5 X 13.5 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CB182K0274JBC
Cap Film 0.27uF 630V PET-HT 5%( 15.3 X 13.7 X 7.2mm) SMD 125°C Automotive AEC-Q200 T/R
|
De $5.444 à $5.90
Par unité
|
KYOCERA AVX Components Corporation | Condensateur à film | Stacked | 0.27uF | 5% | 630VDC|250VAC | PET-HT | Flat | 15.3 X 13.7 X 7.2 | 6064 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
CB162D0225K--
Cap Film 2.2uF 63V PET-HT 10% (10.5 X 7.6 X 5.7mm) SMD 125°C Automotive AEC-Q200 Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 2.2uF | 10% | 63VDC|40VAC | PET-HT | Flat | 10.5 X 7.6 X 5.7 | 4030 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
CB017C0222KBA
SMD Chip Film Capacitor Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0022uF | 10% | 25VDC|16VAC | PEN | Stacked | 3.3 X 1.6 X 1.15 | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
FMA6D0103J02L
Cap Film 0.01uF 250V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.01uF | 5% | 250VDC | PP | Plastic Rectangular Can | Radial | 10 | 13 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
FLCN6A0256K4C
Cap Film 25uF 250V PP 10% (57.5 X 30 X 45mm) 52.5mm 85°C Box
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 25uF | 10% | 250VDC | PP | Plastic Rectangular Can | PC Pin | 52.5 | 57.5 X 30 X 45 | Box | No | No | No | No | EAR99 | No |