KYOCERA AVX Components Corporation Capacitor Film
2 270 KYOCERA AVX Components Corporation Capacitor Film
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFLC14FMD4837
Cap Film 4830uF 1100V PP 10%( 340 X 100 X 455mm) Bracket Mount Screw Aluminum Rectangular Can 85°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 4830uF | 10% | 1100VDC | PP | Aluminum Rectangular Can | Screw | 340 X 100 X 455 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
CB167K0683JBC
Cap Film 0.068uF 630V PEN 5% (10.5 X 7.6 X 5.5mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.068uF | 5% | 630VDC|250VAC | PEN | Stacked | 10.5 X 7.6 X 5.5 | 4030 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| FVF76H0825M22 Metallized Polypropylene Film AC Capacitor |
|
KYOCERA AVX Components Corporation | Condensateur à film | Interference Suppression | 8.2uF | 20% | 305VAC | PP | X2 | Radial | 37.5 | 41.5 X 28 X 43 | No | No | No | EAR99 | No | ||||||||||||
FFLC25FMD7907
Cap Film 7900uF 1100V PP 10%( 340 X 125 X 525mm) Bracket Mount Screw Aluminum Rectangular Can 85°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 7900uF | 10% | 1100VDC | PP | Aluminum Rectangular Can | Screw | 340 X 125 X 525 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
FMK6U0823J02L
Cap Film 0.082uF 1250V PP 5%( 18 X 10 X 18mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.082uF | 5% | 1250VDC | PP | Plastic Rectangular Can | Radial | 15 | 18 X 10 X 18 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
FMC6K0153K02L
Cap Film 0.015uF 1000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.015uF | 10% | 1000VDC | PP | Plastic Rectangular Can | Radial | 15 | 18 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CB038D0823KBA
Cap Film 0.082uF 50V PPS 10% (4.5 X 3.2 X 2.4mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.082uF | 10% | 50VDC|40VAC | PPS | Stacked | 4.5 X 3.2 X 2.4 | 1812 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FPX86Y1254J--
Cap Film 1.25uF 3000V PP 5%( 92 X 62mm) Chassis Mount Screw Plastic Cylindrical Can 85°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 1.25uF | 5% | 3000VDC|1400VAC | PP | Plastic Cylindrical Can | Screw | 92 X 62 | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CB037K0222KBC
Cap Film 0.0022uF 630V PEN 10% (4.7 X 3.2 X 2mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0022uF | 10% | 630VDC|250VAC | PEN | Stacked | 4.7 X 3.2 X 2 | 1812 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| FVD46H0125M22 Metallized Polypropylene Film AC Capacitor |
|
KYOCERA AVX Components Corporation | Condensateur à film | Interference Suppression | 1.2uF | 20% | 305VAC | PP | X2 | Radial | 22.5 | 26 X 12 X 22 | No | No | No | EAR99 | No | ||||||||||||
FMA6K0153M02L
Cap Film 0.015uF 1000V PP 20%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.015uF | 20% | 1000VDC | PP | Plastic Rectangular Can | Radial | 10 | 13 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
FFLC36MMC1408
Cap Film 14000uF 1000V PP 10%( 340 X 150 X 595mm) Bracket Mount Screw Aluminum Rectangular Can 85°C Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 14000uF | 10% | 1000VDC | PP | Aluminum Rectangular Can | Screw | 340 X 150 X 595 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
FFVE4H1956KJE
Cap Film 195uF 300V PET 10%( 84.5 X 34mm) Screw Mount Screw Plastic Cylindrical Can 105°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 195uF | 10% | 300VDC | PET | Plastic Cylindrical Can | Screw | 84.5 X 34 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
FMC6K0223K02L
Cap Film 0.022uF 1000V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.022uF | 10% | 1000VDC | PP | Plastic Rectangular Can | Radial | 15 | 18 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CB167I0823KBC
Cap Film 0.082uF 400V PEN 10% (10.5 X 7.6 X 4.5mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.082uF | 10% | 400VDC|200VAC | PEN | Stacked | 10.5 X 7.6 X 4.5 | 4030 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FFVE4I0157KJE
Cap Film 150uF 400V PET 10%( 84.5 X 40mm) Screw Mount Screw Plastic Cylindrical Can 105°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 150uF | 10% | 400VDC | PET | Plastic Cylindrical Can | Screw | 84.5 X 40 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
| FFWI6J0207KJE Medium Power Film Capacitors |
|
KYOCERA AVX Components Corporation | Condensateur à film | No | No | No | EAR99 | ||||||||||||||||||||||
FVC86H0564K22
Cap Film Suppression X2 0.56uF 305VAC PP 10% (18 X 10 X 18mm) Radial 15mm 110°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Interference Suppression | 0.56uF | 10% | 305VAC | PP | X2 | Radial | 15 | 18 X 10 X 18 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
| FFH86N0905KJ7 MEDIUM POWER FILM CAPACITORS |
|
KYOCERA AVX Components Corporation | Condensateur à film | 9uF | 1900VDC | PP | Plastic Rectangular Can | No | No | No | No | EAR99 | No | ||||||||||||||||
CB017D0152KBA
SMD Chip Film Capacitor Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0015uF | 10% | PEN | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
FSB56M0434JJC
Cap Film 0.43uF 1600V PP 5% (32.5 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 85°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 0.43uF | 5% | 1600VDC|630VAC | PP | Plastic Rectangular Can | Radial | 27.5 | 32.5 X 22 X 37 | No | No | No | No | No | EAR99 | No | ||||||||||
FFVE4I0127KJE
Cap Film 120uF 400V PET 10%( 84.5 X 34mm) Screw Mount Screw Plastic Cylindrical Can 105°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 120uF | 10% | 400VDC | PET | Plastic Cylindrical Can | Screw | 84.5 X 34 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
FMC6D0104K02L
Cap Film 0.1uF 250V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.1uF | 10% | 250VDC | PP | Plastic Rectangular Can | Radial | 15 | 18 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CB037D0822JBA
Cap Film 0.0082uF 63V PEN 5% (4.7 X 3.2 X 1.9mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0082uF | 5% | 63VDC|40VAC | PEN | Stacked | 4.7 X 3.2 X 1.9 | 1812 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FFVE6C0107KJE
Cap Film 100uF 900V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 105°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 100uF | 10% | 900VDC | PP | Plastic Cylindrical Can | Screw | 84.5 X 64 | No | No | No | No | No | EAR99 | Yes | Yes |