KYOCERA AVX Components Corporation Capacitor Film
2 270 KYOCERA AVX Components Corporation Capacitor Film
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CB017D0332KBA
Cap Film 0.0033uF 50V PEN 10% (3.3 X 1.6 X 1.15mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0033uF | 10% | 50VDC|40VAC | PEN | Stacked | 3.3 X 1.6 X 1.15 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
CB028B0683KBA
SMD Chip Film Capacitor Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.068uF | 10% | 16VDC|10VAC | PPS | Stacked | 3.3 X 2.5 X 1.8 | 1210 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
CB042E0274KBC
General Purpose Film Chip Capacitor
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.27uF | 10% | 100VDC|63VAC | PET-HT | 2220 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
FMA6U0153J02L
Cap Film 0.015uF 1250V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.015uF | 5% | 1250VDC | PP | Plastic Rectangular Can | Radial | 10 | 13 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CB028B0683GBA
Cap Film 0.068uF 16V PPS 2% (3.3 X 2.5 X 1.8mm) Stacked 125°C Automotive AEC-Q200 T/R
|
De $1.821 à $1.973
Par unité
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.068uF | 2% | 16VDC|10VAC | PPS | Stacked | 3.3 X 2.5 X 1.8 | 1210 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| FPY86Y0405J-- Cap Film 4uF 3000V PP 5%( 98 X 143mm) Chassis Mount Screw Plastic Cylindrical Can 85°C Bulk |
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 4uF | 5% | 3000VDC|1400VAC | PP | Plastic Cylindrical Can | Screw | 98 X 143 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
FFLB6A0387K--
Cap Film 380uF 680V 10%( 98 X 97mm) Stud Mount Screw Plastic Cylindrical Can 95°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 380uF | 10% | 680VDC | Plastic Cylindrical Can | Screw | 98 X 97 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
FFWE6K0256KJE
Cap Film 25uF 600V PP 10%( 84.5 X 34mm) Screw Mount Screw Plastic Cylindrical Can 105°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 25uF | 10% | 600VDC | PP | Plastic Cylindrical Can | Screw | 84.5 X 34 | No | No | No | No | EAR99 | No | ||||||||||||
CB017C0223KBA
SMD Chip Film Capacitor Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.022uF | 10% | 25VDC|16VAC | PEN | Stacked | 3.3 X 1.6 X 1.15 | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
| FVC16H0104M2L Metallized Polypropylene Film AC Capacitor |
|
KYOCERA AVX Components Corporation | Condensateur à film | Interference Suppression | 0.1uF | 20% | 305VAC | PP | X2 | Radial | 15 | 18 X 5 X 11 | No | No | No | EAR99 | No | ||||||||||||
FMC6K0103M02L
Cap Film 0.01uF 1000V PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.01uF | 20% | 1000VDC | PP | Plastic Rectangular Can | Radial | 15 | 18 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
FFVE6B0147K--
Cap Film 140uF 800V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 105°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 140uF | 10% | 800VDC | PP | Plastic Cylindrical Can | Screw | 84.5 X 64 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
CB162G0474K--
Cap Film 0.47uF 250V PET-HT 10% (10.5 X 7.6 X 6.15mm) SMD 125°C Automotive AEC-Q200 Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.47uF | 10% | 250VDC|160VAC | PET-HT | Flat | 10.5 X 7.6 X 6.15 | 4030 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
CL057K0822JBC
Cap Film 0.0082uF 630V PEN 5% (7.2 X 6.1 X 2.3mm) SMD 125°C T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0082uF | 5% | 630VDC | PEN | Flat | 7.2 X 6.1 X 2.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
CB052K0223JBC
Cap Film 0.022uF 630V PET-HT 5% (7.2 X 6.1 X 3.6mm) SMD 125°C Automotive AEC-Q200 T/R
|
De $1.1722 à $1.2703
Par unité
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.022uF | 5% | 630VDC|250VAC | PET-HT | Flat | 7.2 X 6.1 X 3.6 | 2824 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
FVD46H0125K2L
Cap Film Suppression X2 1.2uF 305VAC PP 10% (26 X 12 X 22mm) Radial 22.5mm 110°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Interference Suppression | 1.2uF | 10% | 305VAC | PP | X2 | Radial | 22.5 | 26 X 12 X 22 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
FLBB6L1236J03
Cap Film 123.3uF 440VAC PP 5%( 85 X 265mm) Stud Mount SIGUT Aluminum Cylindrical Can 85°C Box
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 123.3uF | 5% | 440VAC | PP | Aluminum Cylindrical Can | SIGUT | 85 X 265 | Box | No | No | No | No | No | EAR99 | No | ||||||||||
FFVS6U0656K--
Cap Film 65uF 1200V PP 10%( 84.5 X 51mm) Screw Mount Screw Plastic Cylindrical Can 105°C
|
|
KYOCERA AVX Components Corporation | Condensateur à film | Power Film | 65uF | 10% | 1200VDC | PP | Plastic Cylindrical Can | Screw | 84.5 X 51 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
FMH6U0563J02L
Cap Film 0.056uF 1250V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.056uF | 5% | 1250VDC | PP | Plastic Rectangular Can | Radial | 15 | 18 X 8.5 X 14.5 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CB037G0222KBA
Cap Film 0.0022uF 250V PEN 10% (4.7 X 3.2 X 2mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0022uF | 10% | 250VDC|160VAC | PEN | Stacked | 4.7 X 3.2 X 2 | 1812 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
CB018B0822KBA
SMD Chip Film Capacitor Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0082uF | 10% | PPS | 1206 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
FMP6N0223J02L
Cap Film 0.022uF 2000V PP 5%( 26 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.022uF | 5% | 2000VDC | PP | Plastic Rectangular Can | Radial | 22.5 | 26 X 8.5 X 17 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
CB037D0122JBA
Cap Film 0.0012uF 63V PEN 5% (4.7 X 3.2 X 1.9mm) Stacked 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.0012uF | 5% | 63VDC|40VAC | PEN | Stacked | 4.7 X 3.2 X 1.9 | 1812 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FMA6E0103K02L
Cap Film 0.01uF 630V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.01uF | 10% | 630VDC | PP | Plastic Rectangular Can | Radial | 10 | 13 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No | |||||||||||
FMA6D0223K02L
Cap Film 0.022uF 250V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
KYOCERA AVX Components Corporation | Condensateur à film | 0.022uF | 10% | 250VDC | PP | Plastic Rectangular Can | Radial | 10 | 13 X 5 X 11 | Bulk | No | No | No | No | EAR99 | No |