KYOCERA AVX Components Corporation Matrice de condensateur
4 396 KYOCERA AVX Components Corporation Matrice de condensateur
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Material | Number of Capacitors | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
W3A4YC103K4T2A
Cap Ceramic Array 0.01uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.01uF | 10% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
W3A4YA180K4T2A
Cap Ceramic Array 18pF 16V C0G 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 18pF | 10% | 16VDC | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
W3A4YC102KAZ2A
Cap Ceramic Array 0.001uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.001uF | 10% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | |||||
W2A4YC272K4Z2A
Cap Ceramic Array 0.0027uF 16V X7R 10% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0027uF | 10% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
W3A4YA220K4T2A
Cap Ceramic Array 22pF 16V C0G 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 22pF | 10% | 16VDC | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
W3A4YA270J4T2A
Cap Ceramic Array 27pF 16V C0G 5% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 27pF | 5% | 16VDC | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
W2A4YC221KAT2A
Cap Ceramic Array 220pF 16V X7R 10% 0508 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 220pF | 10% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | No | No | No | EAR99 | No | No | ||||
W3A4YA271KAT2A
Cap Ceramic Array 270pF 16V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 270pF | 10% | 16VDC | C0G | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | No | ||||
W2A4YC271M4Z2A
Cap Ceramic Array 270pF 16V X7R 20% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 270pF | 20% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
W2A2ZC333MAT2A
Cap Ceramic Array 0.033uF 10V X7R 20% 0508 Pad SMD 2 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.033uF | 20% | 10VDC | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 1.3 X 2.1 X 0.94 | Tape and Reel | 0508 | No | No | No | No | No | EAR99 | No | No | ||||
W3A43C222M4Z2A
Cap Ceramic Array 0.0022uF 25V X7R 20% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0022uF | 20% | 25VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
W3A43C222KAT2A
Cap Ceramic Array 0.0022uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0022uF | 10% | 25VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | No | ||||
W3A43C153MAZ2A
Cap Ceramic Array 0.015uF 25V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.015uF | 20% | 25VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | |||||
W3A43C122KAT2A
Cap Ceramic Array 0.0012uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0012uF | 10% | 25VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | No | ||||
W3A41C222K4T2A
Cap Ceramic Array 0.0022uF 100V X7R 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0022uF | 10% | 100VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
W3A4YC222M4Z2A
Cap Ceramic Array 0.0022uF 16V X7R 20% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0022uF | 20% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
W3A43C392MAT2A
Cap Ceramic Array 0.0039uF 25V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0039uF | 20% | 25VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | No | ||||
W3A43C472MAZ2A
Cap Ceramic Array 0.0047uF 25V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0047uF | 20% | 25VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | |||||
W3A4YC222KAZ2A
Cap Ceramic Array 0.0022uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0022uF | 10% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | |||||
W3A4YC332KAZ2A
Cap Ceramic Array 0.0033uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0033uF | 10% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | |||||
W3A4YC562MAZ2A
Cap Ceramic Array 0.0056uF 16V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0056uF | 20% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | |||||
W3A4YC472MAT2A
Cap Ceramic Array 0.0047uF 16V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0047uF | 20% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | No | ||||
W3A4YC153MAZ2A
Cap Ceramic Array 0.015uF 16V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.015uF | 20% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | |||||
W3A4YC182MAZ2A
Cap Ceramic Array 0.0018uF 16V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 0.0018uF | 20% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No | |||||
W3A4YC561MAZ2A
Cap Ceramic Array 560pF 16V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
|
|
KYOCERA AVX Components Corporation | Matrice de condensateur | Array | 560pF | 20% | 16VDC | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.76 | 1.6 X 3.2 X 1.35 | Tape and Reel | 0612 | No | No | No | No | No | EAR99 | No |