Asahi Kasei Microdevices Corporation (AKM Semiconductor, Inc.) Linear Regulators
1 Asahi Kasei Microdevices Corporation Linear Regulators
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AK1110AEU50
LDO Regulator Pos 5V5V 0.22A/0.12A 10-Pin PLP EP
|
|
Asahi Kasei Microdevices Corporation | Linear Regulators | LDO | 2 | Positive | Fixed | 5 | 0.22(Min)|0.12(Min) | 6 | 14 | 0.6@200mA|0.6@100mA | 20mV/15mV | 50mV/25mV | 1800 | 10 | PLP EP | No | Unknown | Unknown | Unknown | EAR99 |