Artesyn / Advanced Energy Alimentation LED
1 Artesyn / Advanced Energy Alimentation LED
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDS70-58-U00
AC/DC LED Power Supply 70W Single 5-Pin
|
Stock
12
$57.45
Par unité
|
Artesyn / Advanced Energy | Alimentation LED | Constant Current|Constant Voltage | AC/DC | 1 | 58(Typ) | 1.2 | 70 | 90VAC to 264VAC | 0.9(Min) | 88(Typ) | Lead Wire | 3Year | 5 | No | Unknown | Unknown | Unknown | EAR99 | No |