Artesyn / Advanced Energy Produits informatiques
26 Artesyn / Advanced Energy Produits informatiques
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Processor Type | Processor Family | Capacity - (byte) | Application | CompactPCI Support | Processor Cores | Wake-on-LAN | System Memory Type | Processor Speed - (Hz) | Processor Number | Processor Thermal Design Power - (W) | Security | PCIe x1 | System Memory Maximum Size - (B) | PCIe x2 | Minimum Operating Supply Voltage - (V) | Intel Technologies | Chipset Type | UART | System Memory Socket Type | PCIe x3 | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | Form Factor - (in) | System Memory Speed - (Hz) | PCIe x16 | Number of System Memory | ECC Support | Data Cache Size - (B) | PS/2 | Interface Type | BIOS | PATA | VGA | SD | Storage Drive Form Factor | On Board Sound Card Type | Ethernet Speed | On Board Graphic Card | Number of Ethernet Ports | RS422 | USART | RS485 | Minimum Operating Humidity - (%) | RS232/422/485 | Maximum Operating Humidity - (%) | On Board Ethernet Card | CAN | Storage Drive Type | Storage Drive Maximum Capacity - (B) | Ethernet Card Number of Connectors | USB | Storage Drive Interface Type | SATA | GPIO | Video In | Slot Support | RS232 | PCI | Product Height - (mm) | Product Depth - (mm) | Ethernet Controller Type | Graphic Card Resolution - (Pixels) | Linux | QNX | Medical Application | Audio Interfaces | Maximum Operating Supply Voltage - (V) | Product Length - (mm) | Operating Systems | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ATCA-7370-64GB Motherboard, 1.8GHz Intel CPU 64GB DDR3 10Mbps/100Mbps/1000Mbps |
|
Artesyn / Advanced Energy | Cartes-mère et ordinateurs monocartes | Processor Blade | Intel | Xeon | Advanced TCA | No | Dual Core | DDR3 | 1.8GHz | E5-2648L | 70 | 0 | 64GB(Typ) | 0 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Enhanced Intel SpeedStep | Intel C600 | 0 | 0 | 5 | 0 | 0 | 0 | 8U | 1600M | 1 | 8 | Yes | 20M | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | No | 0 | 0 | 0 | Yes | 2 | 2 | 0 | 0 | No | Yes | 0 | 0 | 280 | Intel I350-AM4/Intel 82599 | 322.5 | Unknown | Unknown | Unknown | 5A002 |