Advantech Serveurs
12 Advantech Serveurs
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Form Factor | Processor Type | Ethernet Connector Type | Processor Family | Ethernet Speed | Processor Number | Number of Ethernet Ports | Processor Cores | Number of Serial Ports | Serial Data Rate | Wireless Technology | Chipset Type | System Memory Type | Number of Wireless Channels | Wireless Data Rate | System Memory Socket Type | System Memory Maximum Size - (byte) | Modulation Technique | Multiplexing Technique | Typical Sensitivity | Number of System Memory | Minimum Operating Frequency - (Hz) | Ethernet Card Number of Connectors | Maximum Operating Frequency - (Hz) | Hard Disk Form Factor - (in) | Number of Hard Disk Bays | IP Rating | Number of Cooling Fans | Product Depth - (mm) | Product Height - (mm) | Product Length - (mm) | Minimum Operating Supply Voltage | PATA | Maximum Operating Supply Voltage - (V) | USB | Maximum Power Consumption - (W) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| EKI-1524I-CE Ethernet to Serial Server 10Mbps/100Mbps |
|
Advantech | Serveurs en série | Ethernet to Serial | RJ-45 | 10Mbps/100Mbps | 1 | 4 | 10Mbps/100Mbps | 0 | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
| EKI-1522CI-CE Serial Device Servers |
|
Advantech | Serveurs en série | No | |||||||||||||||||||||||||||||||||||||||||||||
| EKI-1522I-CE 2-port RS-232/422/485-2w/485-4w Serial Device Server |
|
Advantech | Serveurs en série | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||
| VESR901 Ultra Compact Ethernet Serial Servers VESR900 Series - Copper Models |
|
Advantech | Serveurs en série | No | No | No | No | No | 5A991 | No | |||||||||||||||||||||||||||||||||||||||
VESR424T
Industrial Ethernet Serial Servers
|
|
Advantech | Serveurs en série | No | No | No | No | 5A991 | No | ||||||||||||||||||||||||||||||||||||||||
AGS-920I-R14A1E
Network Servers 2U Intel DDR3 128Gbyte RAM
|
|
Advantech | Serveurs réseau | Rack | 2U | Intel | Xeon | 10/100/1000 | E5-2600 v2 | Dual Core | DDR3 | 128G | 2.5 | 8 | 5 | 770 | 88 | 430 | 0 | 4 | No | Unknown | No | No | No | No | No | ||||||||||||||||||||||
VESP211-232
Serial to Ethernet Server 10Mbps/100Mbps
|
|
Advantech | Serveurs en série | Serial to Ethernet | RJ-45 | 10Mbps/100Mbps | 1 | 1 | 230.4Kbps | 52.57 | 22.09 | 79.38 | 0 | 2.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| VESR902D Ultra Compact Ethernet Serial Servers VESR900 Series - Copper Models |
|
Advantech | Serveurs en série | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||
MESR902T
Industrial Modbus Ethernet To Serial Gateways Fiber Models
|
|
Advantech | Serveurs en série | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||
ABDN-ER-DP553
Serial Server IEEE 802.11 a/b/g/n 10Mbps/100Mbps
|
|
Advantech | Serveurs en série | 10Mbps/100Mbps | 1 | 1 | IEEE 802.11 a/b/g/n | 4|11|13|19 | 11Mbps@802.11b/54Mbps@802.11a/g/65Mbps@802.11n | 16QAM/64QAM/BPSK/CCK/DBPSK/DQPSK/QPSK | CCK/DSSS/OFDM | -72dBm@54Mbps | 63.4 | 46.7 | 99 | 1 | No | No | No | No | No | 5A991b.1. | No | ||||||||||||||||||||||||||
| ASMB-817T2-00A1 Network Servers ATX Intel DDR5 8 RDIMM Socket 2Tbyte RAM |
De $1,602.00 à $1,729.53
Par unité
|
Advantech | Serveurs réseau | Desktop | ATX | Intel | Xeon | 1000/10000 | Intel C741 | DDR5 | RDIMM | 2T | 8 | 4 | 6 | 244 | 304 | 7 | No | No | No | No | No | ||||||||||||||||||||||||||
ESP901
Ethernet to Serial Server 10Mbps/100Mbps
|
|
Advantech | Serveurs en série | Ethernet to Serial | RJ-45 | 10Mbps/100Mbps | 1 | 1 | 85 | 23 | 115 | 0 | No | No | No | No | No |