Adafruit Industries Motion Control and Fluid Power
9 Adafruit Industries Motion Control and Fluid Power
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Actuation Type | Valve State | Operation | Media | Body Material | Coil Voltage | Coil Current - (mA) | Operating Pressure Range | Coil Resistance - (Ohm) | Thread Size | Mounting | Termination Style | Product Length - (mm) | Maximum Response Time - (ms) | Maximum Stroke Length - (mm) | Product Height - (mm) | Life Cycle | Product Weight - (g) | Port Size - (in) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
996
Directional Control Valve Solenoid 12VDC Normally Closed Brass 0MPa to 1MPa
|
Stock
121
$9.177
Par unité
|
Adafruit Industries | Robinet de commande d'orientation | Solenoid | Normally Closed | Liquid | Brass | 12VDC | NPS | 65 | 55 | Active | 0.5 | 105 | No | No | No | No | No | EAR99 | |||||||||||
413
Solenoid Push/Pull Flange Mount 12VDC
|
Stock
3
$17.95
Par unité
|
Adafruit Industries | Solenoids | Push/Pull | 12VDC | 12 | Flange Mount | Wire Lead | 71.5 | 13.5 | Active | 144 | No | No | No | No | EAR99 | ||||||||||||||
2776
Solenoid Push/Pull 5VDC
|
Stock
100
De $10.245 à $11.088
Par unité
|
Adafruit Industries | Solenoids | Push/Pull | 5VDC | 1100 | 4.5 | Wire Lead | 12 | 4.2 | 29.1 | Active | 12.6 | 12 | No | No | No | No | EAR99 | ||||||||||||
|
Les plus vendues
1512
Solenoid Lock Style Pull Flange Mount 12VDC
|
|
Adafruit Industries | Solenoids | Lock Style | Pull | 12VDC | 650 | Flange Mount | Wire Lead | 23.57 | 27.59 | Active | 147.71 | 67.47 | No | No | No | No | No | EAR99 | |||||||||||
|
Les plus vendues
412
12-VDC solenoid with a stroke length of 5.5 mm, 40-Ω coil resistance, and a maximum starting force of 5 N.
|
De $7.50 à $7.759
Par unité
|
Adafruit Industries | Solenoids | Push/Pull | 24VDC | 100 | Flange Mount | Wire Lead | 53.4 | 5.5 | 17 | Active | 39 | No | No | No | No | No | EAR99 | ||||||||||||
4663
6V Air Valve with 2-Pin JST PH Connector
|
$3.547
Par unité
|
Adafruit Industries | Solenoids | Wire Lead | No | No | No | No | EAR99 | ||||||||||||||||||||||
997
Directional Control Valve Solenoid 12VDC Normally Closed Plastic 0.02MPa to 0.8MPa
|
De $8.302 à $8.347
Par unité
|
Adafruit Industries | Robinet de commande d'orientation | Solenoid | Normally Closed | Liquid | Plastic | 12VDC | NPS | 83.82 | 0.3 | 56.9 | Active | 0.5 | 42.93 | No | No | No | No | No | EAR99 | ||||||||||
| 5065 Small Lock-style Solenoid - 12VDC 350mAh with 2-pin JST |
De $8.963 à $9.346
Par unité
|
Adafruit Industries | Solenoids | EAR99 | |||||||||||||||||||||||||||
3992
Medium Push-Pull Solenoid - 5V or 6V
|
$8.472
Par unité
|
Adafruit Industries | Solenoids | Push/Pull | 6VDC | 6 | Wire Lead | 68 | No | No | No | No | EAR99 |