RSL10 is a Bluetooth® 5 certified, multi-protocol radio System in Package (SiP) & System on Chip (SoC) which brings ultra-low-power Bluetooth® Low Energy to wireless applications. Offering the industry’s lowest power consumption, it has set a new benchmark for EEMBC’s ULPMark score. The RSL10 is specifically designed for applications using 1.2 and 1.5 V batteries, and supports a voltage supply range between 1.1 and 3.3 V due to it’s integrated LDO and DC/DC converter. The highly-integrated radio SoC features a dual-core architecture and a 2.4 GHz transceiver, providing the flexibility to support Bluetooth® Low Energy and 2.4 GHz proprietary or custom protocols.
Key features
-
Bluetooth® 5.0 mesh networking capability, 2 Mbps data rate
-
Ultra low-power – 62.5nW in Deep Sleep Mode and 7mW in receive mode
-
® Cortex® M3 + DSP
-
Wide supply voltage range: 1.1 to 3.3 V
-
Integrated solution (antenna, power management, 4-channel ADC, and more)
-
Chip to module level offering for additional flexibility
For more details, download the ON Semiconductor Bluetooth 5 Solutions Product Brief (Download Product Brief Directly)
RSL10 SIP Development Board

See related product
With an Arduino-compliant form factor and on-board J-Link adaptor, the RSl10 SIP development board is used to effortlessly develop
Bluetooth® low energy applications based on the RSL10 System-in-Package (SiP).
-
Integrated antenna (included as part of the RSL10 SIP)
-
Onboard 4-bit level translator to translate the LPDSP32 debug interface at low voltage to a 3.3 V JTAG debugger
-
Compliance with the Arduino form factor
RSL10 SoC Evaluation Board

See related product
The RSL10 development board is used to easily develop Bluetooth® low energy technology-enabled applications based on the industry’s lowest power radio System-on-Chip (SoC).
-
Compliance with the Arduino form factor
-
Support for PMOD (e.g., J4 is a standard connector)
-
On-board J-Link feature for simple debugging