System developers designing high-end embedded control applications with multiple software teams can benefit from a new Digital Signal Controller (DSC) with two dsPIC® cores in a single chip enabling easier software integration. The Microchip dsPIC33CH has one core that is a master while the other is a slave. The slave core is for executing dedicated, time-critical control code while the master core is busy running the user interface, system monitoring and communications functions, customized for the end application.
The Microchip dsPIC33CH is designed to facilitate independent code development for each core by separate design teams and allows later enables seamless integration when they are brought together in one chip. The dsPIC33CH family is optimized for high-performance digital power, motor control and other applications requiring sophisticated algorithms. This includes applications such as wireless power, server power supplies, drones and automotive sensors.
Read more here.