Reduced Price
Microchip TechnologyDSPIC33CH128MP208-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC Harvard 128KB Flash 3.3V 80-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| dSPIC33 | |
| Harvard | |
| dsPIC | |
| PIC | |
| 200 | |
| 200 | |
| 16 | |
| Flash | |
| 128KB | |
| 20KB | |
| 12MB | |
| Yes | |
| I2C/I2S/SPI/UART | |
| 69 | |
| 1 | |
| 4 | |
| 16/18/18/18 | |
| 12/12/12/12 | |
| 4 | |
| 12/12/12/12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 80 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
