TPS622312EVM-574 evaluation module for TPS622314 3-MHz, synchronous step-down converter capable of supplying up to 500mA of output current
Reference Design using part TPS622314DRY by Texas Instruments
Associated Documents
For End Products
- Cellular Phone
- Digital Camera
- Portable Audio
- Portable Media Player
- Power Supplies
- Processor Power Management
- Wireless
Description
- TPS622312EVM-574 evaluation module helps designers evaluate the operation and performance of the TPS622314 family of devices. These devices are high-efficiency, ultra-small size, buck converters that switch at up to 3 MHz. This user's guide includes setup instructions, a schematic diagram, a bill of materials, and printed-circuit board layout drawings for the evaluation module
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2 to 6 V
-
Output Voltage1.5 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS622314DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.5V 0.5A 6-Pin USON T/R | Buy | |
|
|
TPS622314DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.5V 0.5A 6-Pin USON T/R | Buy | |