50-75% Off

Texas InstrumentsTPS622314DRYTDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.5V 0.5A 6-Pin USON T/R

Adjust the voltage level of your devices with this step down TPS622314DRYT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.05 V and no higher than 6 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. This converter is 94 % efficient. Maintain a constant voltage level with a load regulation of 0.001%/mA(Typ) and line regulation of 0%/V(Typ). You can operate this at a switching frequency of 3000(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.

4 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Thailand
         
      • Price: $0.1152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 4 parts
      • Price: $0.1152

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.