TLV62080EVM-756, Evaluation Module for TLV62080, 1.2-A, High-Efficiency, Step-Down Converter
Reference Design using part TLV62080DSG by Texas Instruments
For End Products
- Electrocardiograph Battery Powered
- System Power Rail
Description
- TLV62080EVM-756, is a fully assembled and tested platform for evaluating the performance of the TLV62080 1.2A High Efficiency Step Down Converter. The TLV62080 focuses on high-efficiency, step-down conversion over a wide output current range. The users guide describes the TLV62TLV62080EVM-756 evaluation module (EVM) and explains how to perform a stand-alone evaluation or interface with a host or system. The converter is designed to deliver up to 1200 mA of continuous current to the output
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current1.2 A
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV62080DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | Buy | |
|
TLV62080DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | Buy |