You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TLV62080EVM756|TI|simage
TLV62080EVM756|TI|limage
Power Management Development Boards and Kits

TLV62080EVM-756

TLV62080 DC to DC Converter and Switching Regulator Chip Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Input Voltage Range
    2.5VDC to 5.5VDC
  • Supported Device
    TLV62080
  • Product Length (mm)
    45.72
  • Product Depth (mm)
    45.72

Documentation and Resources

Datasheets
Design resources