PMP9492.1, CISPR 25 Class 5 Multi-Output Power Supply Reference Design for Rear Camera, Automotive ADAS Systems
Reference Design using part LM536033QPWP by Texas Instruments
Associated Documents
For End Products
- Advanced Driver Assistance Systems (ADAS)
- Rear Camera
Description
- PMP9492.1, CISPR 25 Class 5 Multi-Output Power Supply Reference Design for Rear Camera, Automotive ADAS Systems. The PMP9492 is a conducted EMI optimized (CISPR 25 Class 5) 9 W Multi output Design for Wide Range Vin automotive ADAS application that supports Cold-Cranking Conditions. The design uses an LM53603 regulator IC (used as Buck), LM26420 (used as dual Buck) and TPS60150 regulator IC (used as Charge pump for 5V output). The design accepts an input voltage of 4.5Vin to 20Vin and provides the outputs of 3.3V @ 1.0A, 2.5V @ 1.0A, 1.8V @ 1.0A and 5V @ 100mA. It features a small size and is an inexpensive and more efficient solution customized for ADAS and other Automotive related applications
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Output Power3.3 W
-
TopologyBuck- Synchronous
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | Buy | |
|
|
TPS60150DRVT | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 140mA 6-Pin WSON EP T/R | Buy | |
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | Buy | |
|
|
TPS60150DRVR | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 140mA 6-Pin WSON EP T/R | Buy | |
|
|
LM536033QPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | Buy | |
|
|
LM536033QPWPTQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | Buy | |