Arrow Electronic Components Online
LM536033QPWPRQ1|TI|simage
LM536033QPWPRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

LM536033QPWPRQ1

Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A 16-Pin HTSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable|Fixed
  • Maximum Switching Frequency (kHz)
    2350
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5|3.3|3.3 to 6
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.9
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.9 to 36
  • Typical Switch Current (A)
    6.2(Max)
  • Typical Quiescent Current (uA)
    8
  • Line Regulation
    7mV(Typ)
  • Load Regulation
    77mV(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources