AKD4683-B, Evaluation Board for AK4683 24bit Audio CODEC with 2CH ADC 4CH DAC
Reference Design using part AK4683EQ by Asahi Kasei Microdevices Corporation
For End Products
- Audio Interfaces
Description
- AKD4683-B, Evaluation Board for AK4683, a single chip 24bit CODEC that has two channels of ADC and four channels of DAC with internal DIR, DIT. This board has interfaces with evaluation boards for A/D converter and D/A converter and makes easy to evaluate AK4683. Also this board has the digital audio interface and then achieves the interface with digital audio systems via opt-connector or RCA connector
Key Features
-
CODEC Resolution24 Bit
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NJM5532DD | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP | Buy | |
|
|
NJM5532M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP | Buy | |
|
|
LT1117CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK | Buy | |
|
|
NJM5532M-TE1 | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP T/R | Buy | |