Precision Operational Amplifiers & Comparators from ST

STMicroelectronics has a wide range of Op Amps, including both industry-standard and high-performance Op Amps dedicated to the challenging industrial, automotive, and consumer markets.

Using innovative design techniques and close control of key parameters, STMicroelectronics can also offer upgraded-performance versions of industry-standard devices. ST‘s portfolio is continuously growing in order to offer solutions to electronic designers for many applications and is the best choice for longevity, robustness, and performance.

Sensors in today’s world are used extensively to measure weight, read temperature, identify VOC, control speed, and more. Even though we live in an increasingly digital world, many sensors today are bound to operate in the analog domain. And most of them provide an extremely small signal that needs to be amplified. Precision Operational amplifiers are the primary link between these analog sensors and the digital world.

The Zero-Drift advantage: the all-new family of precision operational amplifiers from ST provides unmatched accuracy and low power consumption.


Dual, 3MHz Zero-Drift Op Amps

TSZ182 Series

  • • Very high accuracy and stability: Input Offset voltage
  • •  25 µV max at 25 °C
  • •  35 µV max over full temperature range (-40 °C to +125 °C)
  • • Gain bandwidth product: 3 MHz
  • • Low supply voltage: 2.2 V to 5.5 V
  • • Low power consumption: 1 mA max. at 5 V
  • • Save board space (no external trimming components)
  • • Accuracy virtually unaffected by temperature change
  • • Smallest package in the market: DFN8 (2 x 2 mm)
  • • Automotive-qualified
  • • 150°C & 175°C version

Applications

  • • Current measurement in automotive motor control
  • • Industrial sensors and instrumentation
  • • Medical devices, body-signal monitors

Nano-Power, Zero-Drift Op Amps

TSU11 Series

  • • Nano-power consumption: 900 nA typ.
  • • Low offset voltage reduces output error
  • •  150 µV max. at 25 °C
  • •  235 µV max. over temperature range (-40 °C to +85 °C)
  • • Low noise over 0.1 to 10 Hz bandwidth: 3.6 µVpp
  • • Low supply voltage: 1.5 V to 5.5 V
  • • Rail to rail input and output
  • • Gain bandwidth product: 11.5 kHz
  • • Tiny Packages: DFN6 (1.2 x 1.3 x 0.5 mm), SOT323-5L, DFN8 (2 x 2 x 0.5 mm), QFN16 (3 x 3 x 0.9 mm)

Applications

  • • Gas/water metering systems
  • • Battery/solar operated systems
  • • Alarm and monitoring systems
  • • Portable medical equipment

Ultra-Low Power, Zero-Drift Precision Amplifiers

Body Image 1-Precision-Operational-Amplifiers-Comparators-from-ST


Precision Op Amps for High-Accuracy Analog Sensors

Body Image 2-Precision-Operational-Amplifiers-Comparators-from-ST


Demo Board Package

P-NUCLEO-IKA02A1

Based on two TSU111 Op Amps.

STM32 Nucleo pack for electrochemical gas sensors expansion board for CO sensor. Can be extended with sub-GHz or Wi-Fi board to become a cloud sensor.

 

Signal Conditioning for Electrochemical Sensors

Download Application Note

 

Body Image 3-Precision-Operational-Amplifiers-Comparators-from-ST


High-Performance Operational Amplifiers

Body Image 4-Precision-Operational-Amplifiers-Comparators-from-ST-new

 

Precision Standard Op Amps

TSV7xx Series

  • • Low offset voltage: 200 µV max
  • •  Low input offset voltage drift: dVio/dT = 10 µV/°C max.
  • •  Operating voltage: 1.5 V to 5.5 V
  • • Excellent speed / power ratio:
  • • 10 µA (typ. at 5 V) / 120 kHz for TSV71x
  • • 60 µA (typ. at 5 V) / 850 kHz for TSV73x
  • • Low bias current 1 pA
  • •  Rail to rail input & output
  • •  High ESD protection: 4 kV HBM
  • • Tiny packages: SC70-5, SOT23-5, DFN8 (2 x 2 mm)

Applications

  • • Precision portable medical
  • • Test and measurement
  • • Handheld devices
  • • Factory automation
  • • Telecom infrastructure
  • • Optical networking

Multi-functional Expansion Board

X-NUCLEO-IKA01A1

Based on ST’s operational amplifiers

  • • A TSZ124 for instrumentation amplifiers and current sensing configurations
  • • A TSU104 for a window comparator function or for photodiode or UV sensor configurations
  • • A TSV734 for LED driver and buffer configurations

Body Image 5-Precision-Operational-Amplifiers-Comparators-from-ST

36 V Low-Power Op Amps

TSB5 / TSB6 / TSB7 Series

  • • Rail-to-rail input and output (TSB5, TSB7)
  • •  Wide supply voltage: 2.7 V to 36 V (TSB6, TSB7)
  • •  Excellent speed / power ratio:
  • • 380 µA / 2.5 MHz for TSB57x
  • • 100 µA / 560 kHz for TSB611
  • • 1.8 mA / 6MHz for TSB71x
  • • 1.8 mA / 22MHz for TSB719x
  • •  High precision (TSB7)
  • •  Stable @ high cap values (TSB5)
  • • High ESD protection 4 kV HBM
  • • Automotive-qualified

Applications

  • • Industrial
  • • Power supplies
  • • Automotive
  • • Active filtering
  • • Low side and high side current sense

Bidirectional, zero-drift current sense Amplifier

TSC213 Series

  • • Bidirectional current measurement
  • • Gain x100
  • • Wide common mode voltage: -0.3 to 26V
  • • Offset voltage: ±100μV max
  • • 2.7 to 26V supply voltage
  • • Gain error: 1% max
  • • Offset drift: 0.1μV/°C max
  • • Gain drift: 20ppm/°C max
  • • Quiescent current: 100μA
  • • QFN10 1.8x1.4 and SC70-6

Applications

  • • Power management
  • • Telecom equipment
  • • Industrial application
  • • Battery chargers

Body Image 6-Precision-Operational-Amplifiers-Comparators-from-ST



High voltage, bidirectional current sense amplifier

TSC2011 Series

  • • -20 to 70V operating voltage on inputs
  • • Shutdown function for energy savings
  • • Configurable asymmetrical split of current range
  • • ± 200µV maximum offset voltage @ 25°C, over Vicm range
  • • Low offset voltage variation vs. temperature: 5µV/°C max
  • • Low gain error: 0.3% max.
  • • Low gain variation vs. temperature: 10ppm/°C max
  • • Integrated EMI filter

Body Image 7-Precision-Operational-Amplifiers-Comparators-from-ST


Evaluation board: STEVAL-AETKT1V1

Applications

  • • Motor control
  • • Solenoid valve control
  • • Accuracy current measurements

Body Image 8-Precision-Operational-Amplifiers-Comparators-from-ST


Comparators


Body Image 9-Precision-Operational-Amplifiers-Comparators-from-ST


Nano-Power Comparators

TS88 Series

  • • Ultra-low current consumption: 210 nA typ.
  • • Propagation delay: 2 μs typ.
  • • Rail-to-rail inputs
  • • Push-pull output (TS881, TS882, TS884) and open-drain (TS880, TS883)
  • • Supply operation from 0.85 V to 5.5 V
  • • Wide temperature range: -40 °C to +125 °C
  • • ESD tolerance: 8 kV HBM / 300 V MM
  • • Tiny packages: SC70-5, SOT23-5L, MiniSO8 and DFN8 (2 x 2 x 0.5mm)

Applications

  • • Portable Systems
  • • Signal conditioning
  • • Medical equipment

Grade 0 (150°C) Op Amps & Comparators

Body Image 10-Precision-Operational-Amplifiers-Comparators-from-ST

150C° Operational Amplifiers
           LM2904AHYPT (TSSOP8)
           LM2904WHYDT (SO8)
           LM2904WHYST (MiniSO8)
           TSV912HYDT (SO8)
150C° Comparators
           LM2901HYDT (SO14)
           LM2903HYDT (SO8)
           LM2903HYPT (TSSOP8)
           LM2903WHYST (MiniSO8)
           TS3021HIYLT (SOT23-5)


Resources

What Does Precision Mean for An Op Amp?


TSZ and TSU Precision Operational Amplifiers


Zero-Drift, High-Precision TSZ Op Amps for Current Sensing Applications



Op Amps Quick Reference Guide

Explore our most commonly used amplifiers. Download our quick reference guide:

Download Now

Op Amp Webinar: Precision in Small Signal Amplification Webinar

Join ST for this webinar to learn about the Zero-Drift advantage: ST's all-new family of precision operational amplifiers providing unmatched accuracy and low power consumption.

Sign Up

Amplifiers and Comparators for Automotive Applications

Learn More

ST Op Amps Brochure

Download Now



See related product

TSZ182IST

STMicroelectronics Operational Amplifiers - Op Amps View

See related product

TSU114IQ4T

STMicroelectronics Operational Amplifiers - Op Amps View

See related product

P-NUCLEO-IKA02A1

STMicroelectronics Sensor Development Boards and Kits View

See related product

Op Amp Board | X-NUCLEO-IKA01A1

STMicroelectronics Amplifier IC Development Boards and Kits View

 

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here