Nisshinbo Micro Devices IncNJM5532DDOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 4@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.15@±15V | |
| 0.2@±15V | |
| 0.8@±15V | |
| 5@±15V | |
| 16@±15V | |
| 0.3 | |
| Dual | |
| 500 | |
| 8@±15V | |
| 8@±15V | |
| 100 | |
| 2.7@±15V | |
| 70 | |
| 70 to 71 | |
| 10 | |
| No | |
| -20 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 3.4 |
| Package Width | 6.4 |
| Package Length | 8.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
