Arrow Electronic Components Online
GROWHOUSESOILNODE|EINFOCHP
Embedded System Development Boards and Kits

SOIL NODE WITH ENCLOSURE

SOIL NODE ENCLOSURE

eInfochips
Datasheets 

Smart Horticulture - Soil Node

The soil node is battery powered (AA batteries included) and acquires highly accurate measurements of the soils pH and moisture levels, which is transmitted via Zigbee to the IoT Gateway Board.

 

Required Accessories for the Soil Node (purchased separately from Arrow)

- Atlas Scientific PH Probe - Part Number: ENV-40-pH
- Decagon Moisture Sensor from METER Environment - Part Number: EC-5

 

Growhouse Boards


                Manufacturer Part Number

Description

Growhouse IoT Gateway IoT Gateway assembly includes the Dragonboard 410C and Growhouse
IoT Mezzanine Card


Required Accessories
(purchased separately from Arrow)
• Antennae - Pulse W1030
• Power Supply - WM24P6-12-A-QL
Growhouse Soil Node The soil node is battery powered (AA batteries included) and acquires highly accurate measurements of the soils pH and moisture levels, which is transmitted via Zigbee to the IoT Gateway Board
Growhouse LED Node The LED node provides the ability to control the color, UV spectrum and intensity of a custom light engine


Growhouse System Overview

 

Growhouse Setup Instructions

 

Related Content

Discover the Growhouse Evaluation Kit from Arrow
Indoor Farming’s Profitability Can be Improved with Wireless Sensing & Control Kit
How Vertical Farming Operations Thrive with Digital Transformation



To learn more about Arrow’s Growhouse Evaluation Kit for Smart Horticulture, click here.



User Guides and Related Documents

Growhouse Cloud User Manual for Admin User
Growhouse iOS BluetoothMesh User Manual
Growhouse Mobile Applications User Manual
Growhouse IoT Gateway Schematics
Growhouse LED Node Schematics
Growhouse Soil Node Schematics
Growhouse IoT Gateway Flashing Guide
Sharing WiFi Connection Over Ethernet

 

Download Product Brief

 

Designed in partnership with:

Analog Devices Logo    Amphenol Logo     Silicon Labs Logo   OSRAM_OS_CorpLogo-RGBpos_2013

 

Product Technical Specifications
  • HTS
    9027.89.45.90
Order Quantity

Documentation and Resources

Datasheets
Design resources