Arrow Electronic Components Online
W1030|PULSE|simage
W1030|PULSE|limage
Top Searched
Antennas

W1030

Antenna Wireless 2dB Gain 2500MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    W1030
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wireless
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    2dB
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    RPSMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    10
  • Package Length
    109.3

Documentation and Resources

Datasheets
Design resources