Arrow Electronic Components Online
No Image Available
Embedded System Development Boards and Kits

GROWHOUSE IOT MEZZANINE CARD

GROWHOUSE IOT MEZZANINE CARD

eInfochips
Datasheets 

Concerns about global population growth, sustainability, and ecologically friendly farming are encouraging growers to adopt innovative technologies to improve overall efficiency. One of the more exciting of these innovations builds upon the Internet of Things (IoT) to enable remote, wireless, real-time sensing, monitoring, and control of indoor farming operations and conditions.

Arrow Electronics has bridged this gap and developed a kit that combines the best-of-the-best technologies, including signal conditioning, converter and power management technology from Analog Devices, wireless connectivity from Silicon Labs, LED dimming and color control of the OSRAM based Light Engine, ruggedized connectors from Amphenol, soil pH and moisture levels and remote accessibility through a cloud-based dashboard.

A complete Growhouse Platform contains the following boards and should be ordered individually, to meet your required Growhouse configuration:

 

Growhouse Boards


                Manufacturer Part Number

Description

Growhouse IoT Gateway IoT Gateway assembly includes the Dragonboard 410C and Growhouse
IoT Mezzanine Card


Required Accessories
(purchased separately from Arrow)
• Antennae - Pulse W1030
• Power Supply - WM24P6-12-A-QL
Growhouse Soil Node The soil node is battery powered (AA batteries included) and acquires highly accurate measurements of the soils pH and moisture levels, which is transmitted via Zigbee to the IoT Gateway Board
Growhouse LED Node The LED node provides the ability to control the color, UV spectrum and intensity of a custom light engine


Growhouse System Overview

 

Growhouse Setup Instructions

 

Accessories (purchased separately from Arrow)

- Atlas Scientific PH Probe - Part Number: ENV-40-pH
- Decagon Moisture Sensor from METER Environment - Part Number: EC-5



Related Content

Discover the Growhouse Evaluation Kit from Arrow
Indoor Farming’s Profitability Can be Improved with Wireless Sensing & Control Kit
How Vertical Farming Operations Thrive with Digital Transformation



To learn more about Arrow’s Growhouse Evaluation Kit for Smart Horticulture, click here.



User Guides and Related Documents

Growhouse Cloud User Manual for Admin User
Growhouse iOS BluetoothMesh User Manual
Growhouse Mobile Applications User Manual
Growhouse IoT Gateway Schematics
Growhouse LED Node Schematics
Growhouse Soil Node Schematics
Growhouse IoT Gateway Flashing Guide
Sharing WiFi Connection Over Ethernet

 

Download Product Brief

 

Designed in partnership with:

Analog Devices Logo    Amphenol Logo     Silicon Labs Logo   OSRAM_OS_CorpLogo-RGBpos_2013

 

Product Technical Specifications
  • HTS
    EA
Order Quantity

Documentation and Resources

Datasheets
Design resources