Diodes IncorporatedPI6CG33601CZLAIEXClock Generators and Synthesizers

Diodes Incorporated’s PCIe Clock Generators and Buffers provide multiple output options and a state of the art PLL design that achieves very low jitter.

Diodes Incorporated’s PI6Cx33xxxx PCIe Clock Generators and Buffers

Diodes Incorporated’s PI6Cx33xxxx family of Clock Generators and Buffers is the ideal clock solution for data centers, servers, storage systems, and network applications where the PCIe interface is used. The PI6Cx33xxxx family provides very low jitter using Diodes' proprietary PLL design, HCSL outputs with on-chip termination for driving either 85Ω or 100Ω transmission lines and is available in multiple outputs.

Applications:

• Data Centers/Servers
• Storage Systems
• Networking Systems (e.g. Switches and Routers)

Features and Benefits:

• Very Low Jitter to Support PCIe 4.0 and 5.0 Interface
• Various Options in the Families — Number of Outputs and Different Output Impedance Support Broad portfolio to meet different system requirements
• On-Chip Termination
• Programmable Slew Rate and Output Amplitude for Each Output
• Totally Lead-Free & Fully RoHS Compliant
• Halogen and Antimony Free. “Green” Devices

Application Photos

Data Center

Data Center

Network Switch

Network Switch

Storage System

Storage System

Related Articles

1. Integrated Solutions to USB Type-C Port Implementation Challenges
2. Great Things Come in Small (Outline) Packages
3. Signal Integrity in a GHz World
4. Top 3 Uses for PCI Express Switches
5. GHz Timing Giving You the Jitters?

Related Products

PI6CB33202ZDIEX

Very Low Power 2-Output PCIeClock Buffer With On-Chip Termination

PI6CB33401ZHIEX

Clock Fanout Buffer 4-OUT 1-IN 1:4 32-Pin TQFN EP T/R

PI6CB33802ZLIEX

Clock Fanout Buffer 8-OUT 1-IN 1:8 48-Pin TQFN EP T/R

PI6CB33201ZDIEX

Very-Low-Power Two-Output PCIe Clock Buffer With On-Chip Termination

PI6CB33402ZHIEX

Very Low Power 4-Output PCIe Clock Buffer With On-Chip Termination

PI6CB33601ZLAIEX

Very Low Power 6-Output PCIe Clock Buffer With On-Chip Termination

PI6CB33602ZLAIEX

Very Low Power 6-Output PCIe Clock Buffer With On-Chip Termination

PI6CB332000ZDIEX

Clock Buffer V-QFN100100-72 T&R 2.5K

PI6CB33801ZLIEX

Very-Low-Power 8-Output PCIe Clock Buffer with On-Chip Termination

PI6CG33401CZHIEX

Clock Generator 25MHz-IN 100MHz-OUT 32-Pin TQFN EP T/R

PI6CG33802CZLIEX

Clock Generator 25MHz-IN 100MHz-OUT 48-Pin TQFN EP T/R

PI6CG33201CZDIEX

3.3V Very Low Power 2-Output PCIe Clock Generator With On-chip Termination

PI6CG33202CZDIEX

3.3V Very Low Power 2-Output PCIe Clock Generator With On-chip Termination

PI6CG33402CZHIEX

3.3V Very-Low Power 4-Output PCIe Clock Generator With On-chip Termination

PI6CG33601CZLAIEX

3.3V Very Low Power 6-Output PCIe Clock Generator With On-chip Termination

PI6CG33602CZLAIEX

Clock Generator W-QFN5050-40 T&R 3.5K

PI6CG33801CZLIEX

3.3V Very Low Power 8-Output PCIe Clock Generator With On-chip Termination

 

PCI Express®, PCIe®, PCI-SIG®, and PCI™ are trademarks or registered trademarks and/or service marks of PCI-SIG.

No Stock Available

Quantity Increments of 3500 Minimum 3500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.403
    1. 3500+$3.403
    2. 7000+$3.369
    3. 10500+$3.335
    4. 14000+$3.302
    5. 17500+$3.269
    6. 21000+$3.114
    7. 28000+$3.058
    8. 35000+$3.022
    9. 70000+$2.991

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.