Diodes IncorporatedPI6CB33801ZLIEXClock Buffers and Drivers
Diodes Incorporated’s PCIe Clock Generators and Buffers provide multiple output options and a state of the art PLL design that achieves very low jitter.
Diodes Incorporated’s PI6Cx33xxxx PCIe Clock Generators and Buffers
Diodes Incorporated’s PI6Cx33xxxx family of Clock Generators and Buffers is the ideal clock solution for data centers, servers, storage systems, and network applications where the PCIe interface is used. The PI6Cx33xxxx family provides very low jitter using Diodes' proprietary PLL design, HCSL outputs with on-chip termination for driving either 85Ω or 100Ω transmission lines and is available in multiple outputs.
Applications:
• Data Centers/Servers
• Storage Systems
• Networking Systems (e.g. Switches and Routers)
Features and Benefits:
• Very Low Jitter to Support PCIe 4.0 and 5.0 Interface
• Various Options in the Families — Number of Outputs and Different Output Impedance Support Broad portfolio to meet different system requirements
• On-Chip Termination
• Programmable Slew Rate and Output Amplitude for Each Output
• Totally Lead-Free & Fully RoHS Compliant
• Halogen and Antimony Free. “Green” Devices
Application Photos
Data Center
Network Switch
Storage System
Related Articles
1. Integrated Solutions to USB Type-C Port Implementation Challenges
2. Great Things Come in Small (Outline) Packages
3. Signal Integrity in a GHz World
4. Top 3 Uses for PCI Express Switches
5. GHz Timing Giving You the Jitters?
Related Products
PCI Express®, PCIe®, PCI-SIG®, and PCI™ are trademarks or registered trademarks and/or service marks of PCI-SIG.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:8 | |
| 8 | |
| 133.46 | |
| 3@3.3V | |
| 3 | |
| 55% | |
| HCSL | |
| HCSL | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

