LT3960JMSE#PBF
CAN 400Kbps Shutdown 3.3V/5V 10-Pin MSOP EP Tube
Analog DevicesLT3960: I2C to CAN-Physical Transceiver
The LT3960 is a robust high-speed transceiver that extends a single-master I2C bus through harsh or noisy environments at up to 400kbps using the CAN-physical layer.
I2C to CAN-Physical Transceiver transmits data in harsh environments
● Transmits I2C data over two twisted pairs of wire
● Operates from 4V to 60V power supply range
● Wide common mode range of +/-36V
Key Features and Benefits
● I2CAN transceiver for transmitting I2C over two twisted pairs: Differential communication is significantly more robust in harsh environments.
● Operation from 4V to 60V Power Supply Range with Internal 3.3V Regulator: Ability to be powered directly from high voltage rails shared by neighboring devices (e.g. LED Drivers). Eliminates need for additional buck regulator
● Wide Common Mode Range of +/-36V: Extends functionality in environments with high common mode voltages due to electrical noise or local ground potential differences due to ground loop.
Applications
● Automotive: A2B, Road noise cancellation, LED Driver communication, matrix LED managers
● Industrial Automation
● General Purpose
Evaluation Board
The LT3960 can be evaluated with theDC2686A
Featured Products
LT3960EMSE#PBF
LT3960EMSE#TRPBF
LT3960JMSE#PBF
LT3960JMSE#TRPBF
DC2686A
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
400Kbps
Number of Transceivers
1
Minimum Operating Supply Voltage (V)
3, 4.5
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
3.6, 5.5
Maximum Supply Current (mA)
6
Power Down Mode
Shutdown
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing
Family/Series
LT3960
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
50
MSL
1

