Arrow Electronic Components Online
LT3960EMSE#TRPBF|ADI|simage
LT3960EMSE#TRPBF|ADI|originalImage
Controller Area Network - CAN Transceivers

LT3960EMSE#TRPBF

CAN 400Kbps Shutdown 3.3V/5V 10-Pin MSOP EP T/R

Analog Devices
Datasheets 

LT3960: I2C to CAN-Physical Transceiver

The LT3960 is a robust high-speed transceiver that extends a single-master I2C bus through harsh or noisy environments at up to 400kbps using the CAN-physical layer.

I2C to CAN-Physical Transceiver transmits data in harsh environments
●  Transmits I2C data over two twisted pairs of wire
●  Operates from 4V to 60V power supply range
●  Wide common mode range of +/-36V

Key Features and Benefits

●  I2CAN transceiver for transmitting I2C over two twisted pairs: Differential communication is significantly more robust in harsh environments.
●  Operation from 4V to 60V Power Supply Range with Internal 3.3V Regulator: Ability to be powered directly from high voltage rails shared by neighboring devices (e.g. LED Drivers). Eliminates need for additional buck regulator
●  Wide Common Mode Range of +/-36V: Extends functionality in environments with high common mode voltages due to electrical noise or local ground potential differences due to ground loop.

Applications

●  Automotive: A2B, Road noise cancellation, LED Driver communication, matrix LED managers
●  Industrial Automation
●  General Purpose

Evaluation Board

The LT3960 can be evaluated with theDC2686A

Featured Products

LT3960EMSE#PBF
LT3960EMSE#TRPBF
LT3960JMSE#PBF
LT3960JMSE#TRPBF
DC2686A

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Type
    Isolated CAN Transceiver
  • Maximum Data Rate
    400Kbps
  • Number of Transceivers
    1
  • Minimum Operating Supply Voltage (V)
    3, 4.5
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Maximum Operating Supply Voltage (V)
    3.6, 5.5
  • Maximum Supply Current (mA)
    6
  • Power Down Mode
    Shutdown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
  • Family/Series
    LT3960
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources