Analog DevicesDC2686ADevelopment Kits and Tools
LT3960/LT3967 Controller Area Network/LED Driver Demonstration Circuit
LT3960: I2C to CAN-Physical Transceiver
The LT3960 is a robust high-speed transceiver that extends a single-master I2C bus through harsh or noisy environments at up to 400kbps using the CAN-physical layer.
I2C to CAN-Physical Transceiver transmits data in harsh environments
● Transmits I2C data over two twisted pairs of wire
● Operates from 4V to 60V power supply range
● Wide common mode range of +/-36V
Key Features and Benefits
● I2CAN transceiver for transmitting I2C over two twisted pairs: Differential communication is significantly more robust in harsh environments.
● Operation from 4V to 60V Power Supply Range with Internal 3.3V Regulator: Ability to be powered directly from high voltage rails shared by neighboring devices (e.g. LED Drivers). Eliminates need for additional buck regulator
● Wide Common Mode Range of +/-36V: Extends functionality in environments with high common mode voltages due to electrical noise or local ground potential differences due to ground loop.
Applications
● Automotive: A2B, Road noise cancellation, LED Driver communication, matrix LED managers
● Industrial Automation
● General Purpose
Evaluation Board
The LT3960 can be evaluated with theDC2686A
Featured Products
LT3960EMSE#PBF
LT3960EMSE#TRPBF
LT3960JMSE#PBF
LT3960JMSE#TRPBF
DC2686A
| Compliant | |
| EAR99 | |
| Active | |
| DC2686A | |
| Demonstration Circuit | |
| Communication Tools/Optoelectronic Tools | |
| LT3960/LT3967 | |
| Controller Area Network/LED Driver |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

