Lattice SemiconductorLIFCL-40-7MG289IField Programmable Gate Arrays - FPGAs

Embedded vision and processing FPGA based on the Lattice Nexus platform with class-leading power, small form factor, reliability, and performance.

Lattice CrossLink™-NX: Best-in-class Embedded Vision Processing FPGA

Built on the 28 nm FD-SOI Lattice Nexus™ platform, the CrossLink-NX family of FPGAs lead their class in power, small form factor, reliability, and performance. They are optimized to help developers create innovative embedded vision and AI solutions for communications, compute, industrial, automotive, and consumer systems.

Product Highlights

Applications: Lattice CrossLink-NX FPGAs are designed for embedded vision and processing applications including sensor and display bridging, sensor aggregation, sensor duplication, and AI inferencing at the Edge.

Lattice CrossLink-NX embedded vision FPGAs combine video bridging and edge AI into a single device.

Lattice CrossLink-NX embedded vision FPGAs can bridge image sensors to processor inference.

Lattice CrossLink-NX embedded vision FPGAs can aggregate up to 13 image sensors into a single output.

Lattice CrossLink-NX embedded vision FPGAs can split or duplicate signals to up to 14 video outputs.

Benefits

Provides Best-in-class Performance for Vision Processing Applications  – High memory to logic cell ratio, up to 170 bits per logic cell, accelerates AI inferencing.

High Speed Interfaces –  2.5 Gbps Hardened MIPI D-PHY, 5 Gbps PCIe, 1.5 Gbps programmable I/O, 1066 Mbps DDR3. Supporting LVDS, subLVDS, OpenLDI (OLDI), and SGMII.

Built on Lattice Nexus platform –  Up to 75% lower power vs similar FPGAs and small form factor packaging with sizes as small as 4 mm x 4 mm.

Features

•  Instant-on configuration – I/O configures in 3 ms, and device as fast as 8 ms
•  FD-SOI programmable back bias enables per device performance / power optimization
•  Two hardened 4-lane MIPI D-PHY transceivers at 10 Gbps per PHY
•  Up to 37 programmable source synchronous I/O pairs for camera and display interfacing
•  From 4 mm x 4 mm WLCS package (0.4 mm pitch) to 17 mm x 17 mm BGA package (0.8 mm pitch)
•  Lowest soft error rate in its class, 100X more reliable than competition

Featured Content Section

Product Brief: MIPI Bridging and Edge AI Combined Into One FPGA

White Paper: Lattice Crosslink-NX: Embedded Vision Processing at the Edge

Lattice mVision Solutions Stack Accelerate Implementation of Low Power Embedded Vision Applications

Build FPGA-Based Processor Systems in Minutes

Product Brief: Predictable FPGA Design Convergence

Product Selector Guide: Ultra-Low Power Lattice sensAI™ Stack

Product Technical Specifications

Lattice CrossLink-NX Product Specifications Sheet

Search Results

LIFCL-17
LIFCL-40

Related Searches

1. vision FPGA
2. FD-SOI
3. Lattice Nexus
4. edge computing
5. artificial intelligence
6. human presence
7. sensor

Related Product

Related Product   Description
LIFCL-40-EVN  

CrossLink-NX Evaluation Board

LIF-MD6000-6UWG36ITR1K  

Crosslink Programmable Video Bridging Device

ICE40LP8K-CM81  

FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 81-Pin UCBGA Tray

LCMXO3LF-6900C-5BG400C2U  

FPGA MACHXO3 Family 6900 Cells 65nm Technology 1.2V Automotive 400-Pin CABGA Tray

LAE5UM-25F-6BG381E  

FPGA ECP5 Family 24000 Cells 40nm Technology 1.1V Automotive 381-Pin CABGA Tray

 

No Stock Available

Quantity Increments of 1 Minimum 240
  • Manufacturer Lead Time:
    14 weeks
    • Price: $52.55
    1. 240+$52.55
    2. 250+$52.03
    3. 500+$51.51
    4. 1000+$50.99
    5. 2000+$50.48
    6. 2500+$49.98
    7. 3000+$49.48
    8. 4000+$48.98
    9. 5000+$48.49
    10. 10000+$48.01

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.