Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Width
2.54
Package Length
2.58
PCB changed
36
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
36
Family/Series
LIF-MD6000
ROHS Version
2011/65/EU, 2015/863
Order Quantity