Top Purchased
Field Programmable Gate Arrays - FPGAs
ICE40LP8K-CM81
FPGA iCE40 LPFamily 7680Cells 1.2V 81-Pin UCBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
iCE40 LP
Process Technology
40nm
User I/Os
63
Number of I/O Banks
4
Operating Supply Voltage (V)
1.2
Logic Elements
7680
Program Memory Type
SRAM
Embedded Memory (Kbit)
128
Total Number of Block RAM Memories
32
Device Logic Units
7680
Number of Global Clocks
8
Device Number of DLLs/PLLs
2
JTAG Support
No
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Inputs
4
Copy Protection
No
In-System Programmability
No
Maximum Differential I/O Pairs
23
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
iCE40
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
4
Package Length
4
PCB changed
81
Standard Package Name
BGA
Supplier Package
UCBGA
Pin Count
81
Lead Shape
Ball
Family/Series
iCE40LP8K
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
490
MSL
3
Order Quantity

