Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

LCMXO3LF-6900C-5BG400C2U

FPGA MACHXO3Family 6900Cells 1.2V 400-Pin CABGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    MACHXO3
  • Process Technology
    65nm
  • User I/Os
    335
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    6900
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    240
  • Total Number of Block RAM Memories
    54
  • Device Logic Units
    6900
  • Device Number of DLLs/PLLs
    2
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    5
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.465
  • I/O Voltage (V)
    3.3, 2.5, 1.8, 1.5, 1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    CABGA
  • Pin Count
    400
  • Lead Shape
    Ball
  • Family/Series
    LCMXO3LF-6900
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    90

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources