Murata ManufacturingLBEE5XV1XA-540Combo Wireless Modules
WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz
• Featured Enablers
o EAR00373
o LBEE0ZZ1WE-USD-M2
o MCIMX6Q-SDB
o EAK00329
o 8MMINILPD4-EVKB
o EAK00347
o MCIMX8M-EVKB
o MCIMX6SX-SDB
o EAR00370
| Compliant with Exemption | |
| 5A992c. | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 866 | |
| 2412 to 2472|5180 to 5825 | |
| 2402 to 2480 | |
| HCI|PCM|UART | |
| -40 | |
| 85 | |
| Bluetooth v5.2(BLE+BR+EDR) | |
| IEEE 802.11a/b/g/n/ac |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

